reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RRJ USB BB :: USB Jack

Item-No.: RRJ USB BB
€18,95
Category of goods: 1

RRJ USB BB

  • Product Description
  • Technical information
  • General
    • Model
    • USB panel socket
    • Type
    • USB 2.0
    • Technology
    • Round
    • Material
    • Silver
    • Colour
    • RONTRON-JUWEL
  • Packaging
    • Packaging
    • Type-B socket <> type-B socket
  • Implementation
    • Protection class
    • 22.3
USB chassis connector

front: USB-socket type B
rear: USB-socket: type B
frame silver colored



Manufacturer : SCHLEGEL
Factory number : RRJ USB BB
Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Model
    • USB panel socket
    • Type
    • USB 2.0
    • Technology
    • Round
    • Material
    • Silver
    • Colour
    • RONTRON-JUWEL
  • Packaging
    • Packaging
    • Type-B socket <> type-B socket
  • Implementation
    • Protection class
    • 22.3
Datasheet/manual