reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RRJ RJ45 :: RJ45 Jack

Item-No.: RRJ RJ45
€30,10
Category of goods: 1


RRJ RJ45

  • Product Description
  • Technical information
  • General
    • Modelname
    • RJ45 mounted socket
    • Technology
    • Round
    • Material
    • Silver
    • Colour
    • RONTRON-JUWEL
  • Specials
    • Specification
    • Shielded
  • Packaging
    • Packaging
    • RJ45 socket <> RJ45 plug
  • Implementation
    • Protection class
    • 22.3
RJ45 chassis connector

front: RJ45-socket with shield
rear: 60 cm cable with RJ45 plug shielded
frame silver colored



Manufacturer : SCHLEGEL
Factory number : RRJ RJ45
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • RJ45 mounted socket
    • Technology
    • Round
    • Material
    • Silver
    • Colour
    • RONTRON-JUWEL
  • Specials
    • Specification
    • Shielded
  • Packaging
    • Packaging
    • RJ45 socket <> RJ45 plug
  • Implementation
    • Protection class
    • 22.3
Datasheet/manual