reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OKJ USB :: USB Jack

Item-No.: OKJ USB
€15,95
Category of goods: 1


OKJ USB

  • Product Description
  • Technical information
  • General
    • Modelname
    • USB panel socket
    • Type
    • USB 2.0
    • Technology
    • Square
    • Material
    • Black
    • Colour
    • OKTRON-JUWEL
  • Packaging
    • Packaging
    • Type-A socket <> type-A plug
  • Measures
    • Height
    • 23 mm
    • Depth
    • 23 mm
USB chassis connector

front: USB-socket 2.0 type A
rear: USB2.0 - cable (lengh 60 cm) with plug type A
frame black



Manufacturer : SCHLEGEL
Factory number : OKJ USB
Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • USB panel socket
    • Type
    • USB 2.0
    • Technology
    • Square
    • Material
    • Black
    • Colour
    • OKTRON-JUWEL
  • Packaging
    • Packaging
    • Type-A socket <> type-A plug
  • Measures
    • Height
    • 23 mm
    • Depth
    • 23 mm
Datasheet/manual