reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADAP USB3 BK :: USB3.0 adapter (type A and B),black

Item-No.: ADAP USB3 BK
€8,65
Category of goods: 1


ADAP USB3 BK

  • Product Description
  • Technical information
  • General
    • Type
    • USB 3.0 adapter
    • Design
    • Chassis feed-through
    • Assembly
    • D housing
    • Colour
    • Black
  • Specials
    • Specification
    • Reversible
  • Implementation
    • Protection class
    • UL 94 V-0
Reversible USB 3.0 gender changer (type A and B), black D-housing
The NAUSB3-W is a reversible USB 3.0 feed through adapter. The standardized D-shape housing of the adapter fits into conventional patch panels and offers an additional protection for the connector.

  • USB 3.0 gender changer type A-B or B-A
  • Reversible insert offering type A or B on front or rear end
  • Standard D-shape housing
  • Removable screen for chassis grounding
  • Flammability: UL 94 V-0
  • Standard compliance: USB 3.0 specifications
  • Temperature range: -25 °C to +85 °C


Cable lengths
To ensure an error-free data transmission it is essential to use an appropriate cable with correct length. The table below lists the maximum cable length according to the wire gauge (AWG) of the used USB 3.0 cable.
Wire gauge Cable length
AWG 22 3.5 m
AWG 24 2.0 m
AWG 26 1.2 m
AWG 28 0.75 m




Manufacturer : NEUTRIK
Factory number : NAUSB3-B
Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 3.0 adapter
    • Design
    • Chassis feed-through
    • Assembly
    • D housing
    • Colour
    • Black
  • Specials
    • Specification
    • Reversible
  • Implementation
    • Protection class
    • UL 94 V-0
Datasheet/manual