reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZFB200-06 :: Intake air filter, connection Ø 6 mm

Item-No.: ZFB200-06
€18,95
Category of goods: 1 = discountable

ZFB200-06

  • Product Description
  • Technical information
  • General
    • filter fineness
    • 30 µm
    • flow
    • 20 l/ min
    • operating air temperature
    • 0 … 60 °C
  • Measures
    • tube outside-Ø (A)
    • 6 mm

Intake air filter
Prevents disruptions to the vacuum system through contamination
For air and nitrogen in the vacuum zone
Tube connection pivots by 360°
Easy replacement of the filter element
Plug-in connection for tube



Manufacturer : SMC PNEUMATIK
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • filter fineness
    • 30 µm
    • flow
    • 20 l/ min
    • operating air temperature
    • 0 … 60 °C
  • Measures
    • tube outside-Ø (A)
    • 6 mm
Datasheet/manual