reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AF30-F02 :: Modular air filter 5 µm, G1/4, 2000 l/min

Item-No.: AF30-F02
€24,60
Category of goods: 1


AF30-F02

  • Product Description
  • Technical information
  • General
    • Design
    • Manual condensation drain
    • filter fineness
    • 5 µm
    • chamber volumen
    • 25 cm³
    • flow
    • 2000 l/ min
    • operating pressure
    • 1.0 MPa
    • Connection \ thread
    • G1/4
    • operating air temperature
    • -5 … 60 °C

Modular air filter for compressed air
Very high oil separation rate of 99.9% for micro air filters
Fast filter cartridge replacement
Polycarbonate holder



Manufacturer : SMC PNEUMATIK
Package weight : 0.187 kg
RoHS : conform
Technical information
  • General
    • Design
    • Manual condensation drain
    • filter fineness
    • 5 µm
    • chamber volumen
    • 25 cm³
    • flow
    • 2000 l/ min
    • operating pressure
    • 1.0 MPa
    • Connection \ thread
    • G1/4
    • operating air temperature
    • -5 … 60 °C
Datasheet/manual