• filter fineness

  • chamber volumen

  • flow
    • + more - less

  • operating pressure
    • + more - less

  • Connection \ thread

  • tube outside-Ø (A)
  • tube inside-Ø


  • filter

  • page :
  •  1 - 16 of  22  items. 
 

Mounting unit for AF(M)20

Weight incl.:

0,030 kg

 
  • Design:

    Manual condensation drain

  • filter fineness:

    5 µm

  • chamber volumen:

    25 cm³

  • flow:

    2000 l/ min

  • operating pressure:

    1.0 MPa

  • Connection \ thread:

    G1/4

  • operating air temperature:

    -5 … 60 °C

Weight incl.:

0,19 kg

 

Mounting unit for AF(M)30

Weight incl.:

0,052 kg

 

Accessories, bracket with two fastening screws

Weight incl.:

0,053 kg

 

Replacement filter for AFM20

Weight incl.:

0,012 kg

 

Replacement filter for AFM30

Weight incl.:

0,019 kg

 
  • chamber volumen:

    25 cm³

  • flow:

    2300 l/ min

  • operating pressure:

    1.0 Mpa

  • Connection \ thread:

    G1/8

  • operating air temperature:

    -5 … 60 °C

Weight incl.:

0,11 kg

 
  • Design:

    Automatic condensation drain (NO)

  • flow:

    300 l/ min

  • operating pressure:

    0.05 … 1.0 MPa

  • Connection \ thread:

    G1/4

  • operating air temperature:

    -5 … 60 °C

Weight incl.:

0,47 kg

 
  • operating pressure:

    0.1 … 1.0 Mpa

  • tube outside-Ø (A):

    6 mm

  • tube inside-Ø:

    4.0 mm

  • operating air temperature:

    -5 … 60 °C

Weight incl.:

0,012 kg

 
  • operating pressure:

    0.1 … 1.0 Mpa

  • tube outside-Ø (A):

    6 mm

  • tube inside-Ø:

    4.0 mm

  • operating air temperature:

    -5 … 60 °C

Weight incl.:

0,011 kg

 
  • operating pressure:

    0 … 1 MPa

  • Connection \ thread:

    G3/8

  • operating air temperature:

    -5 … 60 °C

Weight incl.:

0,060 kg

 

Replacement filter element for ZFB300-10

Weight incl.:

0,002 kg

 
  • filter fineness:

    30 µm

  • flow:

    20 l/ min

  • tube outside-Ø (A):

    6 mm

  • operating air temperature:

    0 … 60 °C

Weight incl.:

0,035 kg

 
  • filter fineness:

    30 µm

  • flow:

    50 l/ min

  • tube outside-Ø (A):

    10 mm

  • operating air temperature:

    0 … 60 °C

Weight incl.:

0,040 kg

 

Filter elements for ZFC5.., content: 10 units

Weight incl.:

0,028 kg

 

Filter elements for ZFC7.., content: 10 units

Weight incl.:

0,033 kg