Finland ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 115 PROMO :: PROMOTION: Fluke 115 multimeter with safety kit TLK-225-1

SAVE43%
Item-No.: FLUKE 115 PROMO
€368,35
€208,35



Bargain Item!
Limited amount available.

FLK-115/TLK-225-1

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
    • Technology
    • digital
    • Design
    • Set with safety kit
    • Assembly
    • TRMS
    • Colour
    • gelb / grau
    • Accessory
    • Test leads, battery, holster, manual
    • Model
    • 115 + TLK-225-1
  • Display
    • Display
    • 6000 counts
    • Display
    • 33-segment bargraph
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Implementation
    • Protection class
    • IP42
    • Safety
    • IEC-61010-1, CAT III 600 V
    • Continuity Test
    • Acoustic (at <20 ohm)
    • Diode check
    • Yes
    • Type of battery
    • 1 x 9 V block
    • Hold function
    • Yes (with min/max function)
  • Measures
    • Width
    • 84 mm
    • Height
    • 167 mm
    • Depth
    • 46 mm
  • Specials
    • Operating temperature
    • -10 ... +50 °C
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 550 g
  • Measuring range
    • DC Voltage
    • 600 (±0.5%+2) mV
    • DC Voltage
    • 6/60/600 (±0.5%+2) V
    • AC Voltage
    • 600 (±1.0%+3) mV
    • AC Voltage
    • 600 (±1.0%+3) V
    • DC Current
    • 6/10/20 (±1.0%+3) A
    • AC Current
    • 6/10/20 (±1.5%+3) A
    • Resistor
    • 600 (±0.9%+2) Ohm
    • Resistor
    • 6/60/600 (±0.9%+1) kOhm
    • Resistor
    • 6 (±0.9%+1) / 40 (±5%+2) MOhm
    • Capacitance
    • 1/10/100 (±1.9%+2) / 0.001...500 (±10%+2) µF
    • Capacitance
    • 0.1 ... 1 (±1.9%+2) / 1 ... 9.999 (±5%+20) mF
    • Frequency
    • 99.99/999.9 (±0.1%+2) Hz
    • Frequency
    • 9.999/50 (±0.1%+2) kHz
Promotional offer: Fluke 115 digital multimeter with Fluke TLK-225-1 SureGrip safety kit for a special price!

A compact true RMS meter for field engineers. Suitable for a wide variety of electrical and electronic measuring tasks.


  • Large white LED backlight for work in poorly lit areas
  • Resistance measurement and continuity testing
  • Frequency and capacitance measurement
  • Diode test
  • Min/max/average value to record signal fluctuations
  • Safety specification: CAT III, 600 V


Smallest resolution/internal resistance

  • U DC: 100 µV/10 MOhm
  • U AC: 100 µV/10 MOhm
  • I DC: 1 mA
  • I AC: 1 mA
  • R: 100 MOhm
  • C: 1 nF
  • Freq.: 10 mHz
  • Diode test: 1 mV
  • Continuity test: 1 Ohm


Contents:

  • Fluke 115 digital multimeter
  • TLK-225 measurement accessory kit
  • Measuring leads
  • Holster
  • Battery (9-V block)
  • User manual



Manufacturer : FLUKE
Factory number : 4759465
Package weight : 1.48 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
    • Technology
    • digital
    • Design
    • Set with safety kit
    • Assembly
    • TRMS
    • Colour
    • gelb / grau
    • Accessory
    • Test leads, battery, holster, manual
    • Model
    • 115 + TLK-225-1
  • Display
    • Display
    • 6000 counts
    • Display
    • 33-segment bargraph
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Implementation
    • Protection class
    • IP42
    • Safety
    • IEC-61010-1, CAT III 600 V
    • Continuity Test
    • Acoustic (at <20 ohm)
    • Diode check
    • Yes
    • Type of battery
    • 1 x 9 V block
    • Hold function
    • Yes (with min/max function)
  • Measures
    • Width
    • 84 mm
    • Height
    • 167 mm
    • Depth
    • 46 mm
  • Specials
    • Operating temperature
    • -10 ... +50 °C
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 550 g
  • Measuring range
    • DC Voltage
    • 600 (±0.5%+2) mV
    • DC Voltage
    • 6/60/600 (±0.5%+2) V
    • AC Voltage
    • 600 (±1.0%+3) mV
    • AC Voltage
    • 600 (±1.0%+3) V
    • DC Current
    • 6/10/20 (±1.0%+3) A
    • AC Current
    • 6/10/20 (±1.5%+3) A
    • Resistor
    • 600 (±0.9%+2) Ohm
    • Resistor
    • 6/60/600 (±0.9%+1) kOhm
    • Resistor
    • 6 (±0.9%+1) / 40 (±5%+2) MOhm
    • Capacitance
    • 1/10/100 (±1.9%+2) / 0.001...500 (±10%+2) µF
    • Capacitance
    • 0.1 ... 1 (±1.9%+2) / 1 ... 9.999 (±5%+20) mF
    • Frequency
    • 99.99/999.9 (±0.1%+2) Hz
    • Frequency
    • 9.999/50 (±0.1%+2) kHz