reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 714-102 :: clip connector, 2-pole, RM 3,5 mm, encodable

Item-No.: WAGO 714-102
€1,70
Category of goods: 1 = discountable

WAGO 714-102

  • Product Description
  • Technical information
  • General
    • Type
    • Female multipoint connector
    • Pole number
    • 2
    • Colour
    • Black
  • Specials
    • Specification
    • Encodable
  • Interfaces
    • Connection
    • Push-in CAGE CLAMP®
  • Implementation
    • Cable cross-section
    • 0.2 … 1.5 mm² mm²
  • Measures
    • Content spacing
    • 3.5 mm mm
Encodable clip connector with integrated push buttons and spring connection for direct plug of single wire or flexible wires with ferrule.


  • very low height of 7,8 mm at a conductor cross-section up to 1,5 mm²

  • encodable with testing possibility




Manufacturer : WAGO
Factory number : 714-102
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Female multipoint connector
    • Pole number
    • 2
    • Colour
    • Black
  • Specials
    • Specification
    • Encodable
  • Interfaces
    • Connection
    • Push-in CAGE CLAMP®
  • Implementation
    • Cable cross-section
    • 0.2 … 1.5 mm² mm²
  • Measures
    • Content spacing
    • 3.5 mm mm
Datasheet/manual