reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 713-1106 :: WAGO MINI HD, female multi-point connector, 2x6-pin, RM 3.5

Item-No.: WAGO 713-1106
€6,60
Category of goods: 1


WAGO 713-1106

  • Product Description
  • Technical information
  • General
    • Type
    • WAGO mini HD female multipoint connector
    • Technology
    • Mini HD
    • Pole number
    • 2x 6
  • Interfaces
    • Connection
    • Cage Clamp
    • Skinning lenght
    • 6 - 7 mm
  • Electrical values
    • Rated voltage
    • 160 V
    • Nominal current
    • 10 A
  • Measures
    • Height
    • 18.8 mm
    • Width
    • 22.5 mm
    • Depth
    • 16 mm
    • Content spacing
    • 3.5 mm
  • Implementation
    • Cable cross-section
    • 0.08 - 1.5 mm²

WAGO MINI HD multi-connector system, 2 x 6-pin
2-row plug system allows more connections in very small spaces
100% mismating protection can be coded by cutting off the coding noses.



Manufacturer : WAGO
Factory number : 713-1106
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • WAGO mini HD female multipoint connector
    • Technology
    • Mini HD
    • Pole number
    • 2x 6
  • Interfaces
    • Connection
    • Cage Clamp
    • Skinning lenght
    • 6 - 7 mm
  • Electrical values
    • Rated voltage
    • 160 V
    • Nominal current
    • 10 A
  • Measures
    • Height
    • 18.8 mm
    • Width
    • 22.5 mm
    • Depth
    • 16 mm
    • Content spacing
    • 3.5 mm
  • Implementation
    • Cable cross-section
    • 0.08 - 1.5 mm²
Datasheet/manual