reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 231-306 :: CAGE-CLAMP pin header, midi, RM 5.08, 6-pin

Item-No.: WAGO 231-306
€3,25
Category of goods: 1


WAGO 231-306

  • Product Description
  • Technical information
  • General
    • Type
    • WAGO multi connector system
    • Design
    • Cage clamp female multipoint connector
    • Technology
    • Full reverse polarity protection
    • Mounting form
    • Closed
    • Pole number
    • 6
  • Specials
    • Specification
    • Encodable
  • Electrical values
    • Load limit
    • 250 V / 16 A
  • Implementation
    • Cable cross-section
    • 0.08 - 2.5 mm²
  • Measures
    • Content spacing
    • 5.08 mm

6-pin pin header with CAGE CLAMP connection, can be
coded by means of catches.
Colour: orange
Spacing: 5.08 mm
0.08 - 2.5 mm²
16 A/250 V



Manufacturer : WAGO
Factory number : 231-306/026-000
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • WAGO multi connector system
    • Design
    • Cage clamp female multipoint connector
    • Technology
    • Full reverse polarity protection
    • Mounting form
    • Closed
    • Pole number
    • 6
  • Specials
    • Specification
    • Encodable
  • Electrical values
    • Load limit
    • 250 V / 16 A
  • Implementation
    • Cable cross-section
    • 0.08 - 2.5 mm²
  • Measures
    • Content spacing
    • 5.08 mm