reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 2092-1306 :: picoMAX 5.0 female multi-point connector, straight, 6-pin

Item-No.: WAGO 2092-1306
€2,15
Category of goods: 1


2092-1306

  • Product Description
  • Technical information
  • General
    • Type
    • Female multipoint connector
    • Design
    • For printed circuit boards
    • Technology
    • picoMAX
    • Pole number
    • 6
    • Colour
    • Grey
  • Electrical values
    • Rated voltage
    • 320 V
    • Nominal current
    • 16 A
  • Measures
    • Height
    • 15.4 mm
    • Width
    • 30 mm
    • Depth
    • 13.6 mm
    • Content spacing
    • 5 mm

Female multi-point connector with straight solder pins
• 6-pin
• Spacing: 5 mm/0.197 in 
• Straight and angled solder pins for right-angled and parallel plug-in in relation to the PCB
• Contact-protected PCB outputs
• Clear separation of PCB outputs and inputs
• Codable



Manufacturer : WAGO
Factory number : 2092-1306
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Female multipoint connector
    • Design
    • For printed circuit boards
    • Technology
    • picoMAX
    • Pole number
    • 6
    • Colour
    • Grey
  • Electrical values
    • Rated voltage
    • 320 V
    • Nominal current
    • 16 A
  • Measures
    • Height
    • 15.4 mm
    • Width
    • 30 mm
    • Depth
    • 13.6 mm
    • Content spacing
    • 5 mm
Datasheet/manual