reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 2092-1152 :: picoMAX eCOM female multi-point connector, straight, 5.0 mm, 2-p

Item-No.: WAGO 2092-1152
€0,99
Category of goods: 1 = discountable

2092-1152

  • Product Description
  • Technical information
  • General
    • Type
    • Female multipoint connector
    • Design
    • For printed circuit boards
    • Technology
    • picoMAX
    • Mounting form
    • With handle plate
    • Pole number
    • 2
    • Colour
    • Grey
  • Interfaces
    • Connection
    • Cage Clamp S
  • Electrical values
    • Rated voltage
    • 320 V
    • Nominal current
    • 16 A
  • Measures
    • Height
    • 34 mm
    • Width
    • 10 mm
    • Depth
    • 13.4 mm
    • Content spacing
    • 5 mm

Solder pins, straight, 5.0 mm, 2-pin
• Universal connection for all conductor types
• Push-in termination of solid conductors and fine-stranded conductors with bootlace ferrules
• Simple, intuitive operation without the need for special tools
• For wiring with the female multi-point connector mated or unmated
• Testing port parallel to conductor entry
• Factory fitted solder pins for straight or angled plug-in in relation to the PCB



Manufacturer : WAGO
Factory number : 2092-1152
Package weight : 0.0023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Female multipoint connector
    • Design
    • For printed circuit boards
    • Technology
    • picoMAX
    • Mounting form
    • With handle plate
    • Pole number
    • 2
    • Colour
    • Grey
  • Interfaces
    • Connection
    • Cage Clamp S
  • Electrical values
    • Rated voltage
    • 320 V
    • Nominal current
    • 16 A
  • Measures
    • Height
    • 34 mm
    • Width
    • 10 mm
    • Depth
    • 13.4 mm
    • Content spacing
    • 5 mm
Datasheet/manual