reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 2092-1102 :: picoMAX 5.0 female multi-point connector, 2-pin

Item-No.: WAGO 2092-1102
€0,99
Category of goods: 1 = discountable

2092-1102/002-000

  • Product Description
  • Technical information
  • General
    • Type
    • Female multipoint connector
    • Design
    • For printed circuit boards
    • Technology
    • picoMAX
    • Mounting form
    • With handle plate
    • Pole number
    • 2
    • Colour
    • Grey
  • Interfaces
    • Connection
    • Cage Clamp S
  • Electrical values
    • Rated voltage
    • 320 V
    • Nominal current
    • 16 A
  • Measures
    • Height
    • 35.4 mm
    • Width
    • 10 mm
    • Depth
    • 13.4 mm
    • Content spacing
    • 5 mm

Female multi-point connector with grip plate, 2-pin
• Spacing: 5 mm/0.197 in 
• Universal connection for all conductor types
• Push-in termination of solid conductors and fine-stranded conductors with bootlace ferrules
• For wiring with the female multi-point connector mated or unmated
• Testing parallel to conductor entry — tip contact
• Built-in interlock prevents unintentional uncoupling



Manufacturer : WAGO
Factory number : 2092-1102/002-000
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Female multipoint connector
    • Design
    • For printed circuit boards
    • Technology
    • picoMAX
    • Mounting form
    • With handle plate
    • Pole number
    • 2
    • Colour
    • Grey
  • Interfaces
    • Connection
    • Cage Clamp S
  • Electrical values
    • Rated voltage
    • 320 V
    • Nominal current
    • 16 A
  • Measures
    • Height
    • 35.4 mm
    • Width
    • 10 mm
    • Depth
    • 13.4 mm
    • Content spacing
    • 5 mm
Datasheet/manual