reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 2091-1105 :: picoMAX 3.5 female multi-point connector, 5-pin

Item-No.: WAGO 2091-1105
€1,85
Category of goods: 1


2091-1105/002-000

  • Product Description
  • Technical information
  • General
    • Type
    • Female multipoint connector
    • Design
    • For printed circuit boards
    • Technology
    • picoMAX
    • Mounting form
    • With handle plate

Female multi-point connector with grip plate, cable tie function and release aid
• 5-pin
• Spacing: 3.5 mm/0.138 in
• Universal connection for all conductor types
• Push-in termination of solid conductors and fine-stranded conductors with bootlace ferrules
• For wiring with the female multi-point connector mated or unmated
• Testing parallel to conductor entry — tip contact
• Built-in interlock prevents unintentional uncoupling
 



Manufacturer : WAGO
Factory number : 2091-1105/002-000
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Female multipoint connector
    • Design
    • For printed circuit boards
    • Technology
    • picoMAX
    • Mounting form
    • With handle plate
Datasheet/manual