reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


33FJ32MC104-IPT :: PIC controller, 16-bit, TQFP-44

Item-No.: 33FJ32MC104-IPT
€2,99
Category of goods: 1

DSPIC33FJ32MC104-I/PT

  • Product Description
  • Technical information
  • General
    • Model
    • DSPIC33FJ32MC104-IPT
    • Type
    • Digital signal controller
    • Technology
    • Flash
    • Design
    • BOR, POR, WDT, ICSP, RTSP
    • Housing
    • TQFP-44
    • Temperature range
    • -40 … 85
  • Implementation
    • Standard bus
    • 16 bit
    • Program Memory
    • 32 KBytes
    • RAM
    • 2 kByte
    • I/O-Pins
    • 35
    • Analog comparator
    • 3
    • 16-bit Timer
    • 5
    • Speed
    • 40 MIPS
    • Internal oscillator
    • 7.37 MHz, 32.768 kHz
  • Interfaces
    • UART
    • 1
    • SPI
    • 1 SPI
    • I²C
    • 1
  • Electrical values
    • Voltage range
    • 3 … 3.6

Microchip PIC controller — high-performance RISC CPU

Microchip supports the entire performance range from 8-bit, 16-bit and 32-bit microcontrollers with a powerful architecture, flexible storage technologies and extensive easy-to-use development tools, as well as complete technical documentation. The advantages of Microchip microcontroller solutions are clear:

• All PIC® MCUs and dsPIC® DSCs provide upward and downward scaling for your design projects
• The upward compatible architecture safeguards your investment in code development
• Easy transition between 8, 16 and 32-bit families
• Pin compatibility between the housing variants
• Low-risk product development
• Fast time-to-market cycles
• Low total system cost
• Many controllers are shipped with a series of interesting functionalities
• Analogue and digital peripherals can be integrated with minimum component cost



Manufacturer : MICROCHIP
Factory number : DSPIC33FJ32MC104-I/PT
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Model
    • DSPIC33FJ32MC104-IPT
    • Type
    • Digital signal controller
    • Technology
    • Flash
    • Design
    • BOR, POR, WDT, ICSP, RTSP
    • Housing
    • TQFP-44
    • Temperature range
    • -40 … 85
  • Implementation
    • Standard bus
    • 16 bit
    • Program Memory
    • 32 KBytes
    • RAM
    • 2 kByte
    • I/O-Pins
    • 35
    • Analog comparator
    • 3
    • 16-bit Timer
    • 5
    • Speed
    • 40 MIPS
    • Internal oscillator
    • 7.37 MHz, 32.768 kHz
  • Interfaces
    • UART
    • 1
    • SPI
    • 1 SPI
    • I²C
    • 1
  • Electrical values
    • Voltage range
    • 3 … 3.6
Datasheet/manual