reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


33EP512MC504-IPT :: Micro-controllers, digital, PWM, 35I/O, TQFP-44

Item-No.: 33EP512MC504-IPT
€6,35
Category of goods: 1


33EP512MC504-IPT


Microchip’s dsPIC33E family of digital signal controllers (DSCs) features a 70 MIPS dsPIC® DSC core with integrated DSP and enhanced on-chip peripherals. These DSCs enable the design of high-performance, precision motor control systems that are more energy efficient, quieter in operation, have a great range and extended life.

Operating conditions:
• 3.0 V to 3.6 V, -40°C to +85°C, DC up to 70 MIPS
• 3.0 V to 3.6 V, -40°C to +125°C, DC up to 60 MIPS

Core: 16-bit dsPIC33E/PIC24E CPU
• Code-efficient (C and assembly) architecture
• Two 40-bit wide accumulators
• Single-cycle (MAC/MPY) with dual data fetch
• Single-cycle, mixed-sign MUL plus hardware divide
• 32-bit multiply support

Clock management
• 1.0% internal oscillator
• Programmable PLLs and oscillator clock sources
• Fail-Safe Clock Monitor (FSCM)
• Independent Watchdog Timer (WDT)
• Fast wake-up and start-up

Power management
• Low-power management modes (sleep, idle, doze)
• Integrated power-on reset and brown-out reset
• 0.6 mA/MHz dynamic current (typical)
• 30 µA IPD current (typical)



Manufacturer : MICROCHIP
Factory number : DSPIC33EP512MC504-I/PT
Package weight : 0.0001 kg
RoHS : conform
Technical information
Datasheet/manual