reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


33EP512GM306-IMR :: Digital signal controller 16-bit, HS-PWM

Item-No.: 33EP512GM306-IMR
€7,20
Category of goods: 1

33EP512GM306-IMR

  • Product Description
  • Technical information
  • General
    • Model
    • DSPIC33EP512GM306-IMR
    • Type
    • Digital signal controller
    • Technology
    • Flash
    • Design
    • BOR, POR, WDT, ICSP, RTSP
    • Temperature range
    • -40 … 85
  • Implementation
    • Standard bus
    • 16 bit
    • Program Memory
    • 512 KBytes
    • RAM
    • 48 kByte
    • I/O-Pins
    • 64
    • 16-bit Timer
    • 9
    • 32-bit Timer
    • 4
    • Speed
    • 70 MIPS
    • Internal oscillator
    • 7.37 MHz, 32.768 kHz
  • Interfaces
    • UART
    • 4
    • SPI
    • 3 SPI
    • I²C
    • 2
  • Electrical values
    • Voltage range
    • 3 … 3.6

Microchip's dsPIC33E family of digital signal controllers (DSC) offers a 70-MIPS® dsPIC DSC core with integrated DSP and enhanced on-chip peripherals. These DSCs enable the design of high-performance, precision motor control systems. They are energy efficient, quiet in operation, have a great range and extended life. They can be used to control brushless DC motors, alternating current induction motors and stepper motors. These devices are also ideal for general high-performance applications.

Operating conditions:
3.0 V to 3.6 V, -40°C to +85°C, up to 70 MIPS
3.0 V to 3.6 V, -40°C to +125°C, up to 60 MIPS

Core: 16-bit dsPIC33E CPU
Code-efficient (C and assembly) architecture
Two 40-bit wide accumulators
Single-cycle (MAC/MPY) with dual data fetch
Single-cycle mixed-sign MUL plus hardware divide
32-bit multiply support

High-Speed PWM
Up to 12 PWM outputs (six generators)
Primary master time base inputs allow time base synchronization from internal/external sources
Dead time for rising and falling edges
7.14 ns PWM resolution
PWM support for:
DC/DC, AC/DC, inverters, PFC, lighting
BLDC, PMSM, ACIM, SRM
Programmable fault inputs
Flexible trigger configurations for ADC conversions
Supports PWM lock, PWM output chopping and dynamic phase shifting



Manufacturer : MICROCHIP
Factory number : DSPIC33EP512GM306-I/MR
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • DSPIC33EP512GM306-IMR
    • Type
    • Digital signal controller
    • Technology
    • Flash
    • Design
    • BOR, POR, WDT, ICSP, RTSP
    • Temperature range
    • -40 … 85
  • Implementation
    • Standard bus
    • 16 bit
    • Program Memory
    • 512 KBytes
    • RAM
    • 48 kByte
    • I/O-Pins
    • 64
    • 16-bit Timer
    • 9
    • 32-bit Timer
    • 4
    • Speed
    • 70 MIPS
    • Internal oscillator
    • 7.37 MHz, 32.768 kHz
  • Interfaces
    • UART
    • 4
    • SPI
    • 3 SPI
    • I²C
    • 2
  • Electrical values
    • Voltage range
    • 3 … 3.6
Datasheet/manual