• Model
    • + more - less

  • Type

  • Technology

  • Design

  • Housing
    • + more - less

  • Standard bus

  • Program Memory
    • + more - less

  • RAM
    • + more - less


  • dsPIC 33.. Controller

  • page :
  •  1 - 16 of  78  items. 
 
  • Model:

    DSPIC33EP128GP502-IMM

  • Type:

    Digital signal controller

  • Technology:

    Flash

  • Design:

    BOR, POR, WDT, ICSP, RTSP

  • Standard bus:

    16 bit

  • Program Memory:

    128 KBytes

  • RAM:

    16 kByte

  • I/O-Pins:

    28

  • UART:

    2

  • SPI:

    2

  • I²C:

    2

  • 16-bit Timer:

    5

  • Speed:

    70 MIPS

  • Internal oscillator:

    7.37 MHz, 32.768 kHz

  • Voltage range:

    3 … 3.6

  • Temperature range:

    -40 … 85

Weight incl.:

0,000 kg

 
  • Model:

    DSPIC33EP128GP504-IML

  • Type:

    Digital signal controller

  • Technology:

    Flash

  • Design:

    BOR, POR, WDT, ICSP, RTSP

  • Standard bus:

    16 bit

  • Program Memory:

    128 KBytes

  • RAM:

    16 kByte

  • I/O-Pins:

    44

  • UART:

    2

  • SPI:

    2

  • I²C:

    2

  • 16-bit Timer:

    5

  • Speed:

    70 MIPS

  • Internal oscillator:

    7.37 MHz, 32.768 kHz

  • Voltage range:

    3 … 3.6

  • Temperature range:

    -40 … 85

Weight incl.:

0,000 kg

 
  • Model:

    DSPIC33EP128GP504-IPT

  • Type:

    Digital signal controller

  • Technology:

    Flash

  • Design:

    BOR, POR, WDT, ICSP, RTSP

  • Standard bus:

    16 bit

  • Program Memory:

    128 KBytes

  • RAM:

    16 kByte

  • I/O-Pins:

    44

  • UART:

    2

  • SPI:

    2

  • I²C:

    2

  • 16-bit Timer:

    5

  • Speed:

    70 MIPS

  • Internal oscillator:

    7.37 MHz, 32.768 kHz

  • Voltage range:

    3 … 3.6

  • Temperature range:

    -40 … 85

Weight incl.:

0,001 kg

 
  • Model:

    DSPIC33EP128GP506-IPT

  • Type:

    Digital signal controller

  • Technology:

    Flash

  • Design:

    BOR, POR, WDT, ICSP, RTSP

  • Standard bus:

    16 bit

  • Program Memory:

    128 KBytes

  • RAM:

    16 kByte

  • I/O-Pins:

    64

  • UART:

    2

  • SPI:

    2

  • I²C:

    2

  • 16-bit Timer:

    5

  • Speed:

    70 MIPS

  • Internal oscillator:

    7.37 MHz, 32.768 kHz

  • Voltage range:

    3 … 3.6

  • Temperature range:

    -40 … 85

Weight incl.:

0,001 kg

 
  • Model:

    DSPIC33EP128MC502-IMM

  • Type:

    Digital signal controller

  • Technology:

    Flash

  • Design:

    BOR, POR, WDT, ICSP, RTSP

  • Housing:

    QFN-S-28

  • Standard bus:

    16 bit

  • Program Memory:

    128 KBytes

  • RAM:

    8 K x 16 kByte

  • I/O-Pins:

    21

  • UART:

    2

  • SPI:

    2

  • I²C:

    2

  • 16-bit Timer:

    5

  • Speed:

    70 MIPS

  • Internal oscillator:

    7.37 MHz, 32.768 kHz

  • Voltage range:

    3 … 3.6

  • Temperature range:

    -40 … 85

Weight incl.:

0,000 kg

 
  • Model:

    DSPIC33EP128MC502-ISO

  • Type:

    Digital signal controller

  • Technology:

    Flash

  • Design:

    BOR, POR, WDT, ICSP, RTSP

  • Standard bus:

    16 bit

  • Program Memory:

    128 KBytes

  • RAM:

    16 kByte

  • I/O-Pins:

    28

  • UART:

    2

  • SPI:

    2

  • I²C:

    2

  • 16-bit Timer:

    5

  • Speed:

    70 MIPS

  • Internal oscillator:

    7.37 MHz, 32.768 kHz

  • Voltage range:

    3 … 3.6

  • Temperature range:

    -40 … 85

Weight incl.:

0,001 kg

 
  • Model:

    DSPIC33EP128MC504-IML

  • Type:

    Digital signal controller

  • Technology:

    Flash

  • Design:

    BOR, POR, WDT, ICSP, RTSP

  • Standard bus:

    16 bit

  • Program Memory:

    128 KBytes

  • RAM:

    16 kByte

  • I/O-Pins:

    44

  • UART:

    2

  • SPI:

    2

  • I²C:

    2

  • 16-bit Timer:

    5

  • Speed:

    70 MIPS

  • Internal oscillator:

    7.37 MHz, 32.768 kHz

  • Voltage range:

    3 … 3.6

  • Temperature range:

    -40 … 85

Weight incl.:

0,000 kg

 
  • Model:

    DSPIC33EP128MC506-IMR

  • Type:

    Digital signal controller

  • Technology:

    Flash

  • Design:

    BOR, POR, WDT, ICSP, RTSP

  • Standard bus:

    16 bit

  • Program Memory:

    128 KBytes

  • RAM:

    16 kByte

  • I/O-Pins:

    64

  • UART:

    2

  • SPI:

    2

  • I²C:

    2

  • 16-bit Timer:

    5

  • Speed:

    70 MIPS

  • Internal oscillator:

    7.37 MHz, 32.768 kHz

  • Voltage range:

    3 … 3.6

  • Temperature range:

    -40 … 85

Weight incl.:

0,000 kg

 
  • Model:

    DSPIC33EP128MC506-IPT

  • Type:

    Digital signal controller

  • Technology:

    Flash

  • Design:

    BOR, POR, WDT, ICSP, RTSP

  • Standard bus:

    16 bit

  • Program Memory:

    128 KBytes

  • RAM:

    16 kByte

  • I/O-Pins:

    64

  • UART:

    2

  • SPI:

    2

  • I²C:

    2

  • 16-bit Timer:

    5

  • Speed:

    70 MIPS

  • Internal oscillator:

    7.37 MHz, 32.768 kHz

  • Voltage range:

    3 … 3.6

  • Temperature range:

    -40 … 85

Weight incl.:

0,000 kg

 
  • Model:

    DSPIC33EP256MU806-I/PT

  • Type:

    Digital signal controller

  • Technology:

    Flash

  • Design:

    BOR, POR, WDT, ICSP, RTSP

  • Housing:

    TQFP-64

  • Standard bus:

    16 bit

  • Program Memory:

    280 KBytes

  • RAM:

    28 kByte

  • Interfaces:

    2x ECAN, DCI, USB

  • I/O-Pins:

    51

  • ODC:

    24

  • UART:

    4

  • SPI:

    4

  • I²C:

    2

  • PWM:

    8

  • 16-bit Timer:

    9

  • 32-bit Timer:

    4

  • Speed:

    70 MIPS

  • Internal oscillator:

    7.37 MHz, 32.768 kHz

  • Voltage range:

    3 … 3.6

  • Temperature range:

    -40 … 85

  • Length:

    10 mm

  • Width:

    10 mm

  • Height:

    1.2 mm

Weight incl.:

0,000 kg

 
  • Model:

    DSPIC33EP256MU810-I/PT

  • Type:

    Digital signal controller

  • Technology:

    Flash

  • Design:

    BOR, POR, WDT, ICSP, RTSP

  • Housing:

    TQFP-100

  • Standard bus:

    16 bit

  • Program Memory:

    280 KBytes

  • RAM:

    28 kByte

  • Interfaces:

    2x ECAN, DCI, USB

  • I/O-Pins:

    83

  • ODC:

    32

  • UART:

    4

  • SPI:

    4

  • I²C:

    2

  • PWM:

    12

  • 16-bit Timer:

    9

  • 32-bit Timer:

    4

  • Speed:

    70 MIPS

  • Internal oscillator:

    7.37 MHz, 32.768 kHz

  • Voltage range:

    3 … 3.6

  • Temperature range:

    -40 … 85

  • Length:

    12 mm

  • Width:

    12 mm

  • Height:

    1.2 mm

Weight incl.:

0,000 kg

 
  • Model:

    DSPIC33EP512GM304-IML

  • Type:

    Digital signal controller

  • Technology:

    Flash

  • Design:

    BOR, POR, WDT, ICSP, RTSP

  • Standard bus:

    16 bit

  • Program Memory:

    512 KBytes

  • RAM:

    48 kByte

  • I/O-Pins:

    44

  • UART:

    4

  • SPI:

    3

  • I²C:

    2

  • 16-bit Timer:

    9

  • 32-bit Timer:

    4

  • Speed:

    70 MIPS

  • Internal oscillator:

    7.37 MHz, 32.768 kHz

  • Voltage range:

    3 … 3.6

  • Temperature range:

    -40 … 85

Weight incl.:

0,001 kg

 
  • Model:

    DSPIC33EP512GM306-IMR

  • Type:

    Digital signal controller

  • Technology:

    Flash

  • Design:

    BOR, POR, WDT, ICSP, RTSP

  • Standard bus:

    16 bit

  • Program Memory:

    512 KBytes

  • RAM:

    48 kByte

  • I/O-Pins:

    64

  • UART:

    4

  • SPI:

    3

  • I²C:

    2

  • 16-bit Timer:

    9

  • 32-bit Timer:

    4

  • Speed:

    70 MIPS

  • Internal oscillator:

    7.37 MHz, 32.768 kHz

  • Voltage range:

    3 … 3.6

  • Temperature range:

    -40 … 85

Weight incl.:

0,001 kg

 

Microchip’s dsPIC33E family of digital signal controllers (DSCs) features a 70 MIPS dsPIC DSC core with integrated DSP and enhanced on-chip peripherals. These DSCs enable the design of high-performance, precision motor control systems that are more energy efficient, quieter in operation, have a great range and extended life. They can be used to control brushless DC, permanent magnet synchronous, AC induction and stepper motors. These devices are also ideal for high-performance general purpose applications.

Technical data:
• Architecture: 16-bit
• CPU speed (MIPS): 70
• Memory type: Flash
• Program memory: 512 KB
• RAM: 49.152-byte
• Temperature range: -40°C to 125°C
• Operating voltage range: 3 - 3.6 V
• Pin count: 64
• Motor control PWM channels: 12
• Quadrature Encoder Interface (QEI): 2
• Timers: 9 x 16-bit, 4 x 32-bit
• Parallel port: GPIO
• DMA: 4
• Cap touch channels: 18

Weight incl.:

0,000 kg

 
  • Model:

    DSPIC33EP512GM310-IBG

  • Type:

    Digital signal controller

  • Technology:

    Flash

  • Design:

    BOR, POR, WDT, ICSP, RTSP

  • Standard bus:

    16 bit

  • Program Memory:

    512 KBytes

  • RAM:

    48 kByte

  • I/O-Pins:

    85

  • UART:

    4

  • SPI:

    3

  • I²C:

    2

  • PWM:

    12

  • 16-bit Timer:

    9

  • 32-bit Timer:

    4

  • Speed:

    70 MIPS

  • Internal oscillator:

    7.37 MHz, 32.768 kHz

  • Voltage range:

    3 … 3.6

  • Temperature range:

    -40 … 85

Weight incl.:

0,001 kg

 

Microchip’s dsPIC33E family of digital signal controllers (DSCs) features a 70 MIPS dsPIC DSC core with integrated DSP and enhanced on-chip peripherals. These DSCs enable the design of high-performance, precision motor control systems that are more energy efficient, quieter in operation, have a great range and extended life. They can be used to control brushless DC, permanent magnet synchronous, AC induction and stepper motors. These devices are also ideal for high-performance general purpose applications.

Technical data:
• Architecture: 16-bit
• CPU speed (MIPS): 70
• Memory type: Flash
• Program memory: 512 KB
• RAM: 49.152-byte
• Temperature range: -40°C to 125°C
• Operating voltage range: 3 - 3.6 V
• Pin count: 100
• Motor control PWM channels: 12
• Quadrature Encoder Interface (QEI): 2
• Timers: 9 x 16-bit, 4 x 32-bit
• Parallel port: GPIO
• DMA: 4
• Cap touch channels: 18

Weight incl.:

0,000 kg