• Housing
    • + more - less

  • Standard bus

  • Program Memory

  • I/O-Pins

  • ODC


  • dsPIC 30.. Controller

  •  1 - 9 of  9  items. 
 
  • Model:

    DSPIC30F2011-30I/P

  • Type:

    Digital signal controller

  • Technology:

    Flash

  • Design:

    ICSP, RTSP, WDT

  • Housing:

    DIP-18

  • Standard bus:

    16 bit

  • Program Memory:

    12 KBytes

  • Program Memory:

    4 KWords

  • RAM:

    1 kByte

  • I/O-Pins:

    12

  • ODC:

    8

  • UART:

    1

  • SPI:

    1

  • I²C:

    1

  • MSSP (SPI/I²C):

    1

  • PWM:

    2

  • Analog comparator:

    2

  • 16-bit Timer:

    3

  • Speed:

    30 MIPS

  • Internal oscillator:

    7.37 MHz, 512 kHz

  • Voltage range:

    2.5 - 5.5

  • Temperature range:

    -40 ... +85

  • Length:

    22.860 mm

  • Width:

    7,874 mm

  • Height:

    5.334 mm

Weight incl.:

0,001 kg

 
  • Model:

    DSPIC30F2011-30I/SO

  • Type:

    Digital signal controller

  • Technology:

    Flash

  • Design:

    ICSP, RTSP, WDT

  • Housing:

    SOIC-18

  • Standard bus:

    16 bit

  • Program Memory:

    12 KBytes

  • Program Memory:

    4 KWords

  • RAM:

    1 kByte

  • I/O-Pins:

    12

  • ODC:

    8

  • UART:

    1

  • SPI:

    1

  • I²C:

    1

  • MSSP (SPI/I²C):

    1

  • PWM:

    2

  • Analog comparator:

    2

  • 16-bit Timer:

    3

  • Speed:

    30 MIPS

  • Internal oscillator:

    7.37 MHz, 512 kHz

  • Voltage range:

    2.5 - 5.5

  • Temperature range:

    -40 ... +85

  • Length:

    11.550 mm

  • Width:

    7.500 mm

  • Height:

    2.650 mm

Weight incl.:

0,001 kg

 
  • Model:

    DSPIC30F2020-30I/SP

  • Type:

    Digital signal controller

  • Technology:

    Flash

  • Design:

    ICSP, RTSP, WDT

  • Housing:

    SPDIP-28

  • Standard bus:

    16 bit

  • Program Memory:

    12 KBytes

  • RAM:

    512 Byte

  • I/O-Pins:

    21

  • ODC:

    8

  • UART:

    1

  • SPI:

    1

  • I²C:

    1

  • MSSP (SPI/I²C):

    1

  • PWM:

    4x2

  • Analog comparator:

    4

  • 16-bit Timer:

    3

  • Speed:

    30 MIPS

  • Internal oscillator:

    14.44 MHz / 9.7 MHz

  • Voltage range:

    2.5 - 5.5

  • Temperature range:

    -40 ... +85

  • Length:

    34.670 mm

  • Width:

    7.240 mm

  • Height:

    3.810 mm

Weight incl.:

0,001 kg

 
  • Model:

    DSPIC30F3013-30I/SP

  • Type:

    Digital signal controller

  • Technology:

    Flash

  • Design:

    ICSP, RTSP, WDT

  • Housing:

    SPDIP-28

  • Standard bus:

    16 bit

  • Program Memory:

    24 KBytes

  • Program Memory:

    8 KWords

  • RAM:

    2 kByte

  • EEPROM:

    1 kByte

  • I/O-Pins:

    20

  • ODC:

    10

  • UART:

    2

  • SPI:

    1

  • I²C:

    1

  • MSSP (SPI/I²C):

    1

  • PWM:

    2

  • Analog comparator:

    2

  • 16-bit Timer:

    3

  • Speed:

    30 MIPS

  • Internal oscillator:

    7.37 MHz, 512 kHz

  • Voltage range:

    2.5 - 5.5

  • Temperature range:

    -40 ... +85

  • Length:

    34.670 mm

  • Width:

    7.240 mm

  • Height:

    3.810 mm

Weight incl.:

0,002 kg

 
  • Model:

    DSPIC30F4011-30I/P

  • Type:

    Digital signal controller

  • Technology:

    Flash

  • Design:

    ICSP, RTSP, WDT

  • Housing:

    DIL-40

  • Standard bus:

    16 bit

  • Program Memory:

    48 KBytes

  • Program Memory:

    16 KWords

  • RAM:

    2 kByte

  • EEPROM:

    1 kByte

  • I/O-Pins:

    30

  • ODC:

    6

  • UART:

    2

  • SPI:

    1

  • I²C:

    1

  • MSSP (SPI/I²C):

    1

  • PWM:

    6

  • Analog comparator:

    4

  • 16-bit Timer:

    5

  • Speed:

    30 MIPS

  • Internal oscillator:

    7.37 MHz, 512 kHz

  • Voltage range:

    2.5 - 5.5

  • Temperature range:

    -40 ... +85

  • Length:

    52.260 mm

  • Width:

    13.840 mm

  • Height:

    4.830 mm

Weight incl.:

0,007 kg

 
  • Model:

    DSPIC30F4011-30I/PT

  • Type:

    Digital signal controller

  • Technology:

    Flash

  • Design:

    ICSP, RTSP, WDT

  • Housing:

    TQFP-44

  • Standard bus:

    16 bit

  • Program Memory:

    48 KBytes

  • Program Memory:

    16 KWords

  • RAM:

    2 kByte

  • EEPROM:

    1 kByte

  • I/O-Pins:

    30

  • ODC:

    6

  • UART:

    2

  • SPI:

    1

  • I²C:

    1

  • MSSP (SPI/I²C):

    1

  • PWM:

    6

  • Analog comparator:

    4

  • 16-bit Timer:

    5

  • Speed:

    30 MIPS

  • Internal oscillator:

    7.37 MHz, 512 kHz

  • Voltage range:

    2.5 - 5.5

  • Temperature range:

    -40 ... +85

  • Length:

    10.000 mm

  • Width:

    10.000 mm

  • Height:

    1.200 mm

Weight incl.:

0,000 kg

 
  • Model:

    DSPIC30F4012-30I/SO

  • Type:

    Digital signal controller

  • Technology:

    Flash

  • Design:

    ICSP, RTSP, WDT

  • Housing:

    SOIC-28

  • Standard bus:

    16 bit

  • Program Memory:

    48 KBytes

  • Program Memory:

    16 KWords

  • RAM:

    2 kByte

  • EEPROM:

    1

  • Interfaces:

    CAN

  • I/O-Pins:

    21

  • ODC:

    6

  • UART:

    1

  • SPI:

    1

  • I²C:

    1

  • MSSP (SPI/I²C):

    1

  • PWM:

    4

  • Analog comparator:

    2

  • 16-bit Timer:

    5

  • Speed:

    30 MHz

  • Internal oscillator:

    8 MHz, 512 kHz

  • Voltage range:

    2.5 - 5.5

  • Temperature range:

    -40 ... +85

  • Length:

    17.870 mm

  • Width:

    7.490 mm

  • Height:

    2.500 mm

Weight incl.:

0,001 kg

 
  • Model:

    DSPIC30F4012-30I/SP

  • Type:

    Digital signal controller

  • Technology:

    Flash

  • Design:

    ICSP, RTSP, WDT

  • Housing:

    SPDIP-28

  • Standard bus:

    16 bit

  • Program Memory:

    48 KBytes

  • Program Memory:

    16 KWords

  • RAM:

    2 kByte

  • EEPROM:

    1

  • Interfaces:

    CAN

  • I/O-Pins:

    21

  • ODC:

    6

  • UART:

    1

  • SPI:

    1

  • I²C:

    1

  • MSSP (SPI/I²C):

    1

  • PWM:

    4

  • Analog comparator:

    2

  • 16-bit Timer:

    5

  • Speed:

    30 MHz

  • Internal oscillator:

    8 MHz, 512 kHz

  • Voltage range:

    2.5 - 5.5

  • Temperature range:

    -40 ... +85

  • Length:

    34.670 mm

  • Width:

    7.240 mm

  • Height:

    3.810 mm

Weight incl.:

0,002 kg

 
  • Model:

    DSPIC30F2010-30SP

  • Type:

    Digital signal controller

  • Technology:

    Flash

  • Design:

    ICSP, RTSP, WDT

  • Housing:

    SPDIP-28

  • Standard bus:

    16 bit

  • Program Memory:

    12 KBytes

  • Program Memory:

    4 KWords

  • RAM:

    512 Byte

  • EEPROM:

    1 kByte

  • I/O-Pins:

    20

  • ODC:

    6

  • UART:

    1

  • SPI:

    1

  • I²C:

    1

  • MSSP (SPI/I²C):

    1

  • PWM:

    2

  • Analog comparator:

    2

  • 16-bit Timer:

    3

  • Speed:

    30 MIPS

  • Internal oscillator:

    8 MHz, 512 kHz

  • Voltage range:

    2.5 - 5.5

  • Temperature range:

    -40 ... +85

  • Length:

    34.670 mm

  • Width:

    7.240 mm

  • Height:

    3.810 mm

Weight incl.:

0,002 kg