0
  • MG
  •  €0.00
  • Shipping costs
  •  €5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DP EXPERT 1000 :: Voltage tester DUSPOL Expert 1000, 12-1000 V AC/DC, LED

SAVE38%

DP EXPERT 1000

Voltage and continuity tester

Suitable for electrical engineering, industry, maintenance, service (troubleshooting).

The devices are designed for DC and AC voltage testing in the voltage range from 12 V to 1000 V. These devices can be used to perform polarity tests and also carry out phase tests with alternating voltage. It indicates the rotary field direction of a three-phase network if the star point is earthed.

  • Voltage from 12 V - 1.000 V AC / DC (LED)
  • Display levels: 12, 24, 50, 120, 230, 400, 690, 1,000 V AC/DC
  • Optical continuity test up to 100 kO (yellow LED)
  • Rotary field direction (green LED) / phase check (red LED), polarity check (LED)
  • Direct display without pushbutton actuation (high-impedance test)
  • Load connection via pushbutton (low impedance test)
  • Conscious tripping of the residual current circuit breaker
  • Vibration alarm in the test grip
  • Switchable measuring point illumination
  • Protection class IP 65 (dust-tight / jet water protected)
  • Robust housing design with rubberized grip surface
  • Overvoltage category CAT IV 600 V, CAT III 1000 V
  • Incl. 2 x 1.5 V micro-batteries (LR03 / AAA) (voltage display from 50 V even with empty batteries!)
  • Tested and approved in accordance with DIN EN 61243-3, VDE 0682-401:2011-02



Manufacturer : GOSSEN METRAWATT
Factory number : M611E
Package weight : 0.366 kg
RoHS : conform
Technical information
reichelt printfooter