0
  • MG
  •  €0.00
  • Shipping costs
  •  €5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DJI OM170 :: Gimbal, smartphone, Osmo Mobile 2

SAVE7%

Osmo Mobile 2

  • Product Description
  • Technical information
  • General
    • Type
    • Gimbal
    • Design
    • For smart phones
    • Loading capacity
    • 0.20
    • Accessory
    • Charging cable
    • Thread
    • 1/4”
  • Interfaces
    • Bluetooth®
    • Low Energy 4.0
  • Measures
    • Width
    • 72 mm
    • Depth
    • 113 mm
    • Height
    • 295 mm
  • Weights
    • Weight
    • 490 g
  • Implementation
    • Type of battery
    • Li-Po-Akku, 2600 mAh, 15 h Laufzeit
Share your story
The Osmo Mobile 2 is a handheld smartphone gimbal made for the storyteller in all of us. Whenever you feel inspired, capture moments with cinematic movement and incredible ease. Using a lightweight design, intelligent functions and a long-lasting battery, the Osmo Mobile 2 lets you share your story.

Stable and smooth moves
The Osmo Mobile 2 was built to film on the go. Just select yours subject and ActiveTrack will follow it, using built-in sensors and brushless motors to ensure incredible stability. Whether it's small vibrations from a skateboard or more intense instability from jumping, the Osmo Mobile 2 keeps the smartphone stable.

Time in motion
Turn everyday situations into incredible moments with Timelapse. Shoot rolling clouds, blooming flowers and impressive light trails in a stable shot. For an even more dynamic effect, Motionlapse lets you move slowly with the camera during shooting.

Zoom like a pro
The new built-in zoom slider lets you operate the zoom on your smartphone camera from the handle of the Osmo Mobile 2, for precise zooming like a pro. This new functionality even allows you to produce professional effects such as dolly zoom.

Breathtaking panoramic shots
Travel and adventures allow us to stumble across spectacular landscapes and stunning architecture. Relive these special moments with high-resolution panoramic shots. The Osmo Mobile 2 moves automatically to capture multiple photos and then stitches them together to create a seamless image. Choose between landscape and portrait mode for the perfect options for every situation.

Note: Smartphone not included.



Manufacturer : DJI
Factory number : CP.ZM.00000064.01
Package weight : 0.833 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gimbal
    • Design
    • For smart phones
    • Loading capacity
    • 0.20
    • Accessory
    • Charging cable
    • Thread
    • 1/4”
  • Interfaces
    • Bluetooth®
    • Low Energy 4.0
  • Measures
    • Width
    • 72 mm
    • Depth
    • 113 mm
    • Height
    • 295 mm
  • Weights
    • Weight
    • 490 g
  • Implementation
    • Type of battery
    • Li-Po-Akku, 2600 mAh, 15 h Laufzeit
reichelt printfooter