0
  • MG
  •  €0.00
  • Shipping costs
  •  €5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVM DECT 400 :: FRITZ!DECT 400 - Smart Button


FRITZ!DECT 400

  • Product Description
  • Technical information
  • General
    • Type
    • DECT-Schalter
  • Specials
    • DECT
    • ja
  • Measures
    • Height
    • 52 mm
    • Width
    • 52 mm
    • Depth
    • 24 mm
FRITZ!DECT 400 - Smart Button


Manufacturer : AVM
Factory number : 20002864
Package weight : 0.135 kg
RoHS : conform
Technical information
  • General
    • Type
    • DECT-Schalter
  • Specials
    • DECT
    • ja
  • Measures
    • Height
    • 52 mm
    • Width
    • 52 mm
    • Depth
    • 24 mm
Datasheet/manual
reichelt printfooter