0
  • MG
  •  €0.00
  • Shipping costs
  •  €5.60

Worldwide
Shipping

Learn more ►
Verified Service

We offer you the highest level of trust and security.

reichelt certificate

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 355-00009 :: Digital inspection cam

SAVE21%

RND 355-00009

  • Product Description
  • Technical information
  • General
    • Type
    • Digital Endoskop
    • Design
    • mit Farbmonitor
    • Colour
    • Black
  • Implementation
    • Type of battery
    • 4x AA (Mignon)
    • Protection class
    • IP67
  • Measures
    • Ø
    • 8 mm
    • Width
    • 180 mm
    • Height
    • 36 mm
    • Depth
    • 89 mm
  • Interfaces
    • Connection
    • TV port
  • 4.3" colorful LCD screen
  • 8mm camera head
  • IP67 waterproof grade
  • 60 degrees view angle
  • power supply: 4 AA batteries
  • 2 X Zoom in
  • TV out



Manufacturer : RND LAB
Factory number : RND 355-00009
Package weight : 0.506 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital Endoskop
    • Design
    • mit Farbmonitor
    • Colour
    • Black
  • Implementation
    • Type of battery
    • 4x AA (Mignon)
    • Protection class
    • IP67
  • Measures
    • Ø
    • 8 mm
    • Width
    • 180 mm
    • Height
    • 36 mm
    • Depth
    • 89 mm
  • Interfaces
    • Connection
    • TV port
reichelt printfooter