0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


P-TOUCH E300VP Brother Labelling Machine/Handheld Unit

SAVE36%
Item-No.: P-TOUCH E300VP
 €115,44
 €73,48

Information

Brother P-Touch E300VP

Professional labeller for industry - including lithium-ion battery

Thanks to different functions for various labelling tasks, you can create professional-looking and durable labels for distributors, cables, connections, blocks and other sanitary fixtures from electrical and data communications.

  • For 3.5/6/9/12/18 mm wide tapes
  • QWERTZ keyboard (German)
  • Manual cutting with automatic cutting pause
  • Sturdy enclosure with protectors
  • Special types of label for labelling cables, connections, distributors or terminal blocks
  • Barcode printing
  • Illuminated display with text and layout preview
  • Comprehensive delivery




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Design
    • Label printer
    • Technology
    • Heat-transfer printing
    • Design
    • For TZe tapes and HSe shrink tubing
    • Colour
    • Orange
    • Resolution
    • 180 dpi
  • Other
    • Specification
    • Hand-held device
  • Measures
    • Depth
    • 220 mm
    • Width
    • 133 mm
    • Height
    • 69 mm
  • Weights
    • Weight
    • 0.740 kg
  • Implementation
    • Speed
    • 20 mm/s
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
  • Manufacturer specifications
    • Manufacturer
    • BROTHER
    • Factory number
    • PTE300VPZG1
    • Package weight
    • 2.7 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4977766724838

Datenblätter

Bewertung


Technical Details

  • General
    • Design
    • Label printer
    • Technology
    • Heat-transfer printing
    • Design
    • For TZe tapes and HSe shrink tubing
    • Colour
    • Orange
    • Resolution
    • 180 dpi
  • Other
    • Specification
    • Hand-held device
  • Measures
    • Depth
    • 220 mm
    • Width
    • 133 mm
    • Height
    • 69 mm
  • Weights
    • Weight
    • 0.740 kg
  • Implementation
    • Speed
    • 20 mm/s
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
  • Manufacturer specifications
    • Manufacturer
    • BROTHER
    • Factory number
    • PTE300VPZG1
    • Package weight
    • 2.7 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4977766724838

reichelt printfooter