reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PFM750-F01-H :: Flow switch 0.2 - 10 l/min, output: PNP

Item-No.: PFM750-F01-H
€214,30
Category of goods: 1


PFM750-F01-H

  • Product Description
  • Technical information
  • Electrical values
    • operating voltage
    • 24 VDC
  • General
    • Connection \ thread
    • G1/8
    • operating air temperature
    • 0 … 50 °C
    • operating pressure
    • -70 … 750 kPa
  • Measures
    • Height
    • 43 mm
    • Length
    • 68 mm
    • Width
    • 18 mm

Digital flow switch with integrated two-colour display
Connection: connector with 2-m cable
Power consumption: 55 mW
With external reset input



Manufacturer : SMC PNEUMATIK
Package weight : 0.14 kg
RoHS : conform
Technical information
  • Electrical values
    • operating voltage
    • 24 VDC
  • General
    • Connection \ thread
    • G1/8
    • operating air temperature
    • 0 … 50 °C
    • operating pressure
    • -70 … 750 kPa
  • Measures
    • Height
    • 43 mm
    • Length
    • 68 mm
    • Width
    • 18 mm
Datasheet/manual