New here? Register now!
Forgot password?

RASPBEE II ZigBee-Gateway RaspBee II

Item-No.: RASPBEE II

 €

34,07

add to list
Article successfully added to the list

Description

RaspBee II

The RaspBee II is distinguished by its smaller design, an integrated real-time clock (RTC) and a more powerful Zigbee module of the latest generation.
  • Integrated real-time clock (RTC via I2C, battery included)
  • Signal range up to 200 m via signal amplifier (PA)
  • Compatible with Zigbee Light Link (ZLL), Zigbee Home Automation (ZHA) and Zigbee 3.0
  • For Raspberry Pi Zero, 1, 2B, 3B, 3B+ and 4B
  • Dimensions: 30 x 18 x 10 mm




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Gateway
    • Technology
    • ZigBee Light Link, ZigBee Home Automation, 3.0
    • Design
    • Gateway
    • Predecessor
    • RASPBEE PREMIUM
  • Smart Home
    • Smart Home
    • Smart Light, Connected Light
  • Measures
    • Length
    • 30 mm
    • Width
    • 18 mm
    • Height
    • 10 mm
  • Manufacturer specifications
    • Manufacturer
    • DRESDEN ELEKTRONIK
    • Factory number
    • SKU: BN-600108
    • Package weight
    • 0.008 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260350821335
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Gateway
    • Technology
    • ZigBee Light Link, ZigBee Home Automation, 3.0
    • Design
    • Gateway
    • Predecessor
    • RASPBEE PREMIUM
  • Smart Home
    • Smart Home
    • Smart Light, Connected Light
  • Measures
    • Length
    • 30 mm
    • Width
    • 18 mm
    • Height
    • 10 mm
  • Manufacturer specifications
    • Manufacturer
    • DRESDEN ELEKTRONIK
    • Factory number
    • SKU: BN-600108
    • Package weight
    • 0.008 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260350821335