New here? Register now!
Forgot password?

1N 5378BG ONS Zener diode 017AA 100V 5 W

Item-No.: 1N 5378BG ONS
Voltage:

 €

0,35

add to list
Article successfully added to the list

Description

1N 5378BG ONS

Good long-term stability



...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Technology
    • -
    • Mounting form
    • 017AA
  • Electrical values
    • Voltage
    • 100 V
    • Performance
    • 5 W
  • Other
    • Temperature range
    • -
  • Manufacturer specifications
    • Manufacturer
    • ON-SEMICONDUCTOR
    • Factory number
    • 1N5378BG
    • Package weight
    • 1.0E-4 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002165848
Datasheets
Datasheet/manual

Technical Details

  • General
    • Technology
    • -
    • Mounting form
    • 017AA
  • Electrical values
    • Voltage
    • 100 V
    • Performance
    • 5 W
  • Other
    • Temperature range
    • -
  • Manufacturer specifications
    • Manufacturer
    • ON-SEMICONDUCTOR
    • Factory number
    • 1N5378BG
    • Package weight
    • 1.0E-4 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002165848