0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XTAR VC2S PROMO XTAR, 2 slot loaders, VA-LCD screen + 4x AA ENELOOP!

SAVE35%
Item-No.: XTAR VC2S PROMO
 €35,44
 €22,95

Information

XTAR VC2S PROMO

XTAR PROMO

Charger + 4x AA 2000 mAh ENELOOP

Type VC2S with professional VA-LCD screen shows you the charging status in real time!

  • intelligent visibility
  • Micro-USB power supply, charge anywhere
  • internal resistance testing
  • Portable Power Bank Function
  • automatic identification of the battery type used
  • the 0 V activation function revives the overcharged battery
  • Soft-start and three-stage charging (TC-CC-CV)


Supports the following 3.6/ 3.7 V Li-Ion/ IMR/ INR/ ICR batteries: 10440/ 14500/ 14650/ 16340/ 17335/ 17500/ 17670/ 18350/ 18490/ 18500/ 18650/ 18700/ 20700/ 21700/ 22650/ 25500/ 26650
Supports 1.2 V Ni-MH/ Ni-CD: AAAA / AAA / AA / A / SC / C
Exceptions: 20700/ 21700 with protection not loadable

Scope of delivery:
  • charger
  • USB cable
  • 4x AA ENELOOP 2000 mAh
  • instruction manual




mehr Informationen

Technische Daten

Technical information

Datenblätter

Bewertung


Technical Details

  • Manufacturer specifications
    • Manufacturer
    • XTAR
    • Package weight
    • 0.311 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002556950

reichelt printfooter