0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XI XN076 Xilence 1050 W Performance X, XP1050R9

Bargain Item!
Limited amount available.
Item-No.: XI XN076
Performance:
 €99,99

Information

Xilence XP1050R9 Performance X Series 1050 W

Performance X Series 1050 W

Launching the Performance X model line, Xilence is extending the already favorable portfolio of power supply units. Following the ErP2014 conform entry-level models and the successful Performance A+ Series, the next step is made into the 80+ GOLD class.
The PSUs score not only with the up-to-date DC/DC technology which guaratees an all-time stable output voltage. Moreover, resonant converters help avoiding switchig losses.
Thus, energy is saved and the efficiency increased. The dynamic hydro-bearing fans work in an especially sooth and silent way. Furthermore, the PSUs win over thanks to an extremely long life period and their excellent cooling performance.
All of those specifications together with being powerful in quality/price ratio turn the Performance X Series into an ideal solution for current Gaming PC Systems.

  • Wattage (max.): 1050W
  • PFC Type: active
  • Power switch: yes
  • Fan: 140mm
  • Specifications: ATX 2.4
  • Efficiency (bei 230V): >92%
  • +3,3V: 20,0A
  • +5V: 20,0A
  • +12V1: 87,5A
  • +12V2:
  • -12V: 0,3A
  • +5VSB: 3,0A
  • Connectors: 1x ATX 20+4pol, 2xATX 12V 4+4pol, 6x PCI-E 6+2pol, 4x IDE, 8x SATA, 1x FDD
  • Safty circuits: OVP, UVP, OCP, OTP, SCP, OLP
  • Cable management: Modular
  • Others: "80+GOLD 230V EU Certificate, complies with ErP2014, TÜV Süd certified"
  • Operating voltage: 220 - 240V
  • Colour: black with red fan
  • Net weight: 3,26 kg




mehr Informationen

Technische Daten

Technical information

Technical Details

  • Electrical values
    • Performance
    • 1050 W
    • Operating voltage
    • 220 - 240 V
  • General
    • Type
    • Modular cable management
    • Model
    • Performance X Serie
    • Technology
    • 80 plus gold
    • Assembly
    • ATX 12V 2.4
    • Colour
    • Black
    • Type
    • PC power supply unit
  • Other
    • Specification
    • 20+4-pin motherboard connection
  • Interfaces
    • Connection
    • 4x HDD, 1x FDD, 2x P4+4
    • SATA
    • 8x
  • Internal I/O Ports
    • PCI Express x16
    • 6x 6+2
  • Specials
    • Fan
    • 1x 140 mm
  • Measures
    • Length
    • 180 mm
    • Width
    • 150 mm
    • Height
    • 86 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
  • Manufacturer specifications
    • Manufacturer
    • XILENCE
    • Factory number
    • XP1050R9
    • Package weight
    • 3.164 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4044953501302

Datenblätter

Bewertung


Technical Details

  • Electrical values
    • Performance
    • 1050 W
    • Operating voltage
    • 220 - 240 V
  • General
    • Type
    • Modular cable management
    • Model
    • Performance X Serie
    • Technology
    • 80 plus gold
    • Assembly
    • ATX 12V 2.4
    • Colour
    • Black
    • Type
    • PC power supply unit
  • Other
    • Specification
    • 20+4-pin motherboard connection
  • Interfaces
    • Connection
    • 4x HDD, 1x FDD, 2x P4+4
    • SATA
    • 8x
  • Internal I/O Ports
    • PCI Express x16
    • 6x 6+2
  • Specials
    • Fan
    • 1x 140 mm
  • Measures
    • Length
    • 180 mm
    • Width
    • 150 mm
    • Height
    • 86 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
  • Manufacturer specifications
    • Manufacturer
    • XILENCE
    • Factory number
    • XP1050R9
    • Package weight
    • 3.164 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4044953501302

reichelt printfooter