0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIS 1020126 Xact™ weed puller

SAVE13%
Item-No.: FIS 1020126
 €45,85
 €39,95

Information

FIS 1020126

  • Convenient weed pulling in a working posture that is easy on the back.
  • Particularly suitable for dandelions.
  • Weeds can be gripped from different directions using arms that reach deep into the soil thanks to the patented mechanism.
  • Weeds are easily removed from the gripping arms by pushing the handle.
  • Optimised pedal design for 30% higher load capacity.
  • Ergonomic handle for high comfort.


Width: 30 mm
Length 1000 mm




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Unkrautstecher
    • Model
    • Xact
  • Measures
    • Width
    • 30 mm
    • Length
    • 1000 mm
  • Manufacturer specifications
    • Manufacturer
    • FISKARS
    • Factory number
    • 1020126
    • Package weight
    • 0.98 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 6411501399502

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Unkrautstecher
    • Model
    • Xact
  • Measures
    • Width
    • 30 mm
    • Length
    • 1000 mm
  • Manufacturer specifications
    • Manufacturer
    • FISKARS
    • Factory number
    • 1020126
    • Package weight
    • 0.98 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 6411501399502

reichelt printfooter