BATAVIA 7062541 :: WOW Stick 3.7 V precision screwdriver
Item-No.: BATAVIA 7062541
€64,95
BATAVIA 7062541
The WOW Stick 3.7 V is an innovative and stylish precision screwdriver with a smart USB charging dock and a magnetic working pad. A real eye catcher and a fantastic gift!
This innovative and stylish precision screwdriver can be operated with automatic or manual power. The power source is a powerful Lithium Battery that can be charged through USB. It is light, small and accessible and is very comfortable in your hand. It is just like picking up a pen and feels natural and smooth. This smart precision tool comes with the most commonly used screw bits and has a LED working light.
When docked in the matching charging station it looks absolutely stunning. The WOW Stick is compact and the modern design is a real eye catcher on your desk or workshop. The WOW Stick 3.7 V comes with a magnetic working pad, so you will no longer lose the small screws and parts. The design of the box matches the product so it is a great give away and wonderful to receive.
Technical information:
No load speed: 105 min-1
Weight: 53.5 g
Rated Voltage Battery: 3.7 V Li-ion
Charging time: 1 h.
Input charger: 5 V, 500 mA
Output charger: 5 V, 500 mA
Delivery includes:
1x Wowstick
Incl. 10 Bits: H 2.0, SL 1.0, SL 1.5, SL 3.0, T 5, T 6, T 8, PH 000, PH 00, PH 1
Manufacturer : BATAVIA
Factory number : 7062541
Package weight : 0.803 kg
RoHS : conform