0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ET 97-620-060 :: WorkFit Floor Mat

SAVE11%
Item-No.: ET 97-620-060
 €195,90
 €175,00




Ergotron WorkFit Floor Mat

  • Product Description
  • Technical information
  • General
    • Type
    • Floor mat
    • Colour
    • Black
Reduce fatigue so you can stand more: Combine this comfortable and durable mat with a Sit-Stand Workstation so you enjoy even more of the health benefits of standing during your day. Measures 36" x 24" (91 x 61 cm).

Product Benefits
  • ergonomically designed to stimulate blood circulation and prevent fatigue
  • standing on this anti-fatigue mat encourages slight movement of lower legs for healthy movement
  • easy-to-use-no installation
  • highly flexible, beveled edge reduces trip hazard
  • closed-cell construction for easy cleanup
  • premium material ensures full physical support for years to come



Manufacturer : ERGOTRON
Factory number : 97-620-060
Package weight : 2.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Floor mat
    • Colour
    • Black
Datasheet/manual
reichelt printfooter