0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS DSL-AC68VG :: WLAN Router 2.4/5 GHz LTE 2300 Mbps

Item-No.: ASUS DSL-AC68VG
 €239,95




DSL-AC68VG VOIP

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 600/1625
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 4x external
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 1x USB 3.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 289 mm
    • Height
    • 49 mm
    • Depth
    • 167 mm
  • Weights
    • Weight
    • 0.984 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/26
    • Power supply, on device
    • Plug housing
DSL-AC68VG Dual-Band Gigabit ADSL/VDSL VoIP modem Router with MU-MIMO

  • Future-Proof DSL Compatibility – Supports ADSL, ADSL 2/2+, VDSL2 and the latest Vplus 35b broadband connections.
  • Ultrafast Wi-Fi – 5G AC1625 W-Fi speeds boosted with NitroQAM™ to handle even the busiest home networks with ease.
  • MU-MIMO for Full Speed on Multiple Devices – The revolutionary technology connects multiple MU-MIMO-compatible clients at each device’s maximum speed simultaneously.
  • Optimized Coverage with AiRadar Beamforming – The WiFi signal is focused towards connected devices to ensure stable connection.
  • Commercial-grade Security – AiProtection, powered by Trend Micro™, blocks and neutralizes internet security threats for all your connected smart devices.
  • Versatile Telephony – Connect analog phones, fax machines, cordless DECT phones and IP phones to create a complete VoIP internet telephony system.

Ultrafast Wi-Fi with NitroQAM™
Whether you're streaming a live event in 4K UHD, lag and buffering are simply not an option. NitroQAM™ (1024-QAM) technology delivers the ultimate 5GHz speeds of up to 1625Mbps, giving DSL-AC68VG combined total speed of 2250Mbps. So everyone on your network can enjoy smooth streaming and low-latency online gaming!

Total Flexibility with DSL, Ethernet or 3G/4G LTE Internet Connections
DSL-AC68VG has multiple ways to connect to the internet, with a choice of DSL, Ethernet or 3G/4G LTE*. You can use DSL-AC68VG as a DSL modem Wi-Fi router or a standalone Wi-Fi router according to your needs. And with the ability to switch instantly between connections if one fails (and switch back again when it's fixed), it's perfect for reliable, always-on internet connectivity. *Requires compatible USB dongle

Multiple Capacity WiFi with Revolutionary MU-MIMO Technology
MU-MIMO gives every compatible device its own dedicated full-speed Wi-Fi connection, so that multiple devices can connect at the same time without slowing down the network. DSL-AC68VG is able to connect to up to 3 MU-MIMO-compatible clients at each device's maximum speed simultaneously, unlike standard single-user MIMO where individual devices have to wait for sequential transmissions.



Manufacturer : ASUS
Factory number : 90IG04L0-BM3G10
Package weight : 1.483 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 600/1625
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 4x external
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 1x USB 3.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 289 mm
    • Height
    • 49 mm
    • Depth
    • 167 mm
  • Weights
    • Weight
    • 0.984 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/26
    • Power supply, on device
    • Plug housing
reichelt printfooter