0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDI RE23S :: WLAN Repeater, 2600 Mbps

SAVE17%
Item-No.: EDI RE23S
 €99,95
 €82,95




EDI RE23S

  • Product Description
  • Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Colour
    • White
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 800/1733
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 2x external
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 1x RJ45
    • LAN
    • 10/100/1000
  • Measures
    • Height
    • 138 mm
    • Depth
    • 88 mm
    • Width
    • 107 mm
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
AC2600 Dual-Band Home Roaming Wi-Fi Extender

Being different to a general range extender network configuration, Gemini RE23S delivers with faster and stronger Wi-Fi coverage for a seamless roaming connection for your home. Gemini RE23S can also optionally create a reliable Wi-Fi access point to enhance your wired home network with Wi-Fi capability.

  • Home Roaming Wi-Fi: Upgrade Extender so your Wi-Fi is always connected for seamless, fast roaming Wi-Fi.
  • - No hassle with switching Wi-Fi network name and password.
  • - Reliable Wi-Fi that stays connected when you move around your home.
  • (Works with any Edimax Gemini series devices which support home roaming Wi-Fi.)
  • AP Mode: Plug and play to create a Wi-Fi access point to enhance the wired home network with Wi-Fi capability.
  • Faster 11ac Speeds: AC2600 concurrent dual-band Wi-Fi with speeds (2.4GHz 800Mbps & 5GHz 1733Mbps).
  • Level up Home Wi-Fi to Dual-Band: Upgrade your single-band 2.4GHz Wi-Fi to dual-band with better coverage without replacing your router.
  • 11ac MU-MIMO: The latest 11ac technology runs four streams and serve multiple devices simultaneously.
  • Beamforming: With beamforming directional signals support, Wi-Fi performance is dramatically improved with better reliability, range and coverage and less wasted signals.
  • Gigabit Wired Ethernet: build a fast, stable wired connection to the gaming console, smart TV, or computer.
  • Universal Compatibility: Easy setup and work with any other router.


Keep One Wi-Fi Name with Seamless Roaming
Seamless Wi-Fi roaming as you move around your home – no need to setup and connect to different Wi-Fi names entering different rooms – use ONE single Wi-Fi name for the whole home.

No Roaming Wi-Fi
Multiple network setup with unstable connection while you move room to room and need to switch Wi-Fi manually.

Seamless Roaming Wi-Fi
Features single network (SSID) setup, it automatically detects and switches your device to the best available Wi-Fi signal.

Plug and Play in AP-Mode
Gemini RE23S in AP-Mode is designed to be super easy to configure auto-grouping management. Moreover, additional Gemini RE23S can be easily added to your router to enhance the wired home network with Wi-Fi capability.

11ac Speed with 4K Streaming and Gaming
Get the latest 11ac technology with high-speed capacity up to 2600Mbps (N800Mbps + AC1733Mbps), and extend both 2.4GHz and 5GHz wireless connections at the same time.



Manufacturer : EDIMAX
Factory number : RE23S
Package weight : 0.656 kg
RoHS : conform
Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Colour
    • White
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 800/1733
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 2x external
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 1x RJ45
    • LAN
    • 10/100/1000
  • Measures
    • Height
    • 138 mm
    • Depth
    • 88 mm
    • Width
    • 107 mm
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual
reichelt printfooter