0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDI OFFICE+1 :: WLAN Mesh System, 2600 Mbps, 1 pcs.

SAVE23%
Item-No.: EDI OFFICE+1
 €129,90
 €99,90




EDI OFFICE+1

  • Product Description
  • Technical information
  • General
    • Type
    • WLAN mesh system
    • Assembly
    • Plug housing
    • Colour
    • White
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 400/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 2x RJ45
    • LAN
    • 10/100/1000
  • Measures
    • Height
    • 176 mm
    • Depth
    • 176 mm
    • Width
    • 32 mm
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Add-on Access Point for Office 1-2-3 Wi-Fi System

Add-on Access Point for Office 1-2-3 Wi-Fi System, Simple and Secure Wi-Fi System for SMB Office

  • Dedicated Office Wi-Fi: Designed for high density offices for 100 employees or less.
  • Zero Configuration, Self-Managed & Pre-Configured Wi-Fi System: Pre-configured Office +1 AP with self-managed function added into the Office 1-2-3 Wi-Fi System automatically with zero configuraton.
  • Secure & Separated Wi-Fi Networks: Three separate Wi-Fi networks by default – office, guest and Wi-Fi device – secure Wi-Fi network.
  • Maximized Cost Efficiency: No need for server or controller software and no extra license fee.
  • Expandable Wi-Fi System: Includes one AC1300 ceiling mount AP and is expandable with additional Office +1 AP, up to a total of 16 APs.
  • Flexible PoE Deployment: Supports IEEE 802.3at and IEEE 802.3af PoE for flexible network deployment.
  • High-Speed 802.11ac Wave 2 & Efficient MU-MIMO: Serves multiple devices simultaneously to enhance connected devices capacity.
  • High Performance Wi-Fi: Fearues with Beamforming AirTime Fairness (ATF), Band Steering.
  • Built-In RADIUS Server: Manages up to 256 user accounts.

*Office 1-2-3 is required to work with Office +1 Access Point.

Zero Configuration, Self-Managed & Pre-Configured Wi-Fi System
The Office +1 Add-on Access Point (AP) for Office 1-2-3 Wi-Fi System comes with one pre-configured AP and is default as slave mode that can communicate between master AP with self-managed functions with zero configuration.

License-Free Intutive UI, Simple yet Powerful
Built-in with the AP management software, no need for server or controller software and no extra license fee. The dedicated icon-based user interface of Office 1-2-3/Office +1 can easily walk you through the entire process of setting up the Wi-Fi networks.

Secure& Separated 3 Wi-Fi Networks
By default, each AP has three Wi-Fi networks: office, guest and device networks. For Wi-Fi network security, each network has its own secure authentication.



Manufacturer : EDIMAX
Factory number : OFFICE +1
Package weight : 0.835 kg
RoHS : conform
Technical information
  • General
    • Type
    • WLAN mesh system
    • Assembly
    • Plug housing
    • Colour
    • White
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 400/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 2x RJ45
    • LAN
    • 10/100/1000
  • Measures
    • Height
    • 176 mm
    • Depth
    • 176 mm
    • Width
    • 32 mm
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
reichelt printfooter