0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK ARCHERT2N :: WLAN adapter, USB, 600 MBit/s


Archer T2U Nano

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 200/433
    • Standards
    • IEEE 802.11a/b/g/n/ac
    • Antenna
    • integriert
  • General
    • Design
    • USB
    • Type
    • WLAN USB Stick
    • Technology
    • Wireless-AC / N
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
High-speed dual-band WLAN adapter for faster connection The Archer T2U Nano receives WLAN signals on two separate bands. Thanks to 256QAM technology, the data rate is increased to 2.4 GHz from 150 MBit / s to 200 MBit / s, increasing performance by 33%. With 433 Mbps at 5 GHz, the Archer T2U Nano is ideal for bandwidth-intensive applications such as HD video streaming or online gaming, while the WLAN speed of 200 Mbps at 2.4 GHz covers normal use.

  • Fast WLAN Speed - Up to 200MBit/s at 2.4Ghz and 433MBit/s at 5GHz
  • Dual-band WLAN - 2.4GHz and 5GHz band for flexible connectivity, improved collaboration with dual-band WLAN router for faster speed and greater range
  • Nano-Design - Mini format, ideal for use on the go
  • Operating system - Supports Windows 10/8.1/8/7/XP, Mac OS X
  • Advanced Security - Supports 64/128-bit WEP, WPA/WPA2, WPA-PSK/WPA2-PSK encryption standards

Miniature design in nano format
The Archer T2U Nano USB adapter fits into any USB port and is therefore ideal for travelers, students and adventurers, so easy for anyone on the move.

Compact design and WLAN roaming - Best choice for mobile surfing The public WLAN makes it difficult for you to find a stable network that shows different reception strengths when moving.

Thanks to WLAN roaming, the Archer T2U is able to automatically find the most suitable uninterruptible network. With its compact design, the Archer T2U is undoubtedly the best choice for mobile surfing.



Manufacturer : TP-LINK
Factory number : ARCHER T2U NANO
Package weight : 0.101 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 200/433
    • Standards
    • IEEE 802.11a/b/g/n/ac
    • Antenna
    • integriert
  • General
    • Design
    • USB
    • Type
    • WLAN USB Stick
    • Technology
    • Wireless-AC / N
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
Datasheet/manual
reichelt printfooter