0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAMB PLE600X00A :: WLAN Access Point 2.4/5 GHz 3850 Mbps


CAMB PLE600X00A

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 3850
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
    • Power supply
    • Via PoE
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Other
    • Temperature range
    • 0 ... 50 °C
  • Measures
    • Width
    • 180 mm
    • Height
    • 42 mm
    • Depth
    • 180 mm
  • Weights
    • Weight
    • 0.4 kg
The high powered, Gigabit speed, beamforming, Multi-user MIMO (MU-MIMO) 802.11ac wave 2 cnPilot™ E600 access point with a 4x4 antenna array implements the latest WiFi standards. Perfect for just about any place needing high capacity throughput, high range, and/or high client capacity. The E600 supports seamless roaming and meshing.

Cambium Networks cnMaestro™ smart edge controller is available as a free cloud service / or as a free software which can be installed and operated without advanced technical knowledge.

Managing the cnPilot™ E600 via Cambium's cnMaestro ™ Cloud or On-Premises controller enables zero-touch onboarding, inventory management, monitoring, mass configuration and troubleshooting. The guest access feature in cnMaestro supports splash page hosting, social login and payment gateways.



Manufacturer : CAMBIUM
Factory number : PL-E600X00A-EU
Package weight : 0.969 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 3850
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
    • Power supply
    • Via PoE
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Other
    • Temperature range
    • 0 ... 50 °C
  • Measures
    • Width
    • 180 mm
    • Height
    • 42 mm
    • Depth
    • 180 mm
  • Weights
    • Weight
    • 0.4 kg
Datasheet/manual
reichelt printfooter