0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UBI UAPNANOHD :: WLAN Access Point 2.4/5 GHz 2033 MBit/s

Item-No.: UBI UAPNANOHD
 €164,95
 €159,95




UBI UAPNANOHD

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300/1733
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • integriert
  • General
    • Type
    • WLAN Access Point
    • Design
    • Indoor
    • Colour
    • weiß
    • Power supply
    • extern oder PoE
    • Accessory
    • PoE-Injektor
    • Assembly
    • WLAN Access Point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 160 mm
    • Height
    • 32.65 mm
    • Depth
    • 160 mm
  • Weights
    • Weight
    • 0.3 kg
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - Französisch + Schutzkontakt CEE 7/7
    • Power supply, on device
    • C6 - Kleeblattdose (m)
802.11ac 4x4 MU-MIMO Wave 2 Dual-Band Access Point Includes PoE injector

The UniFi nanoHD AP is ideally suited for high-density applications in environments that require maximum wireless performance and minimum space.

The UniFi nanoHD AP has the following features:
  • simultaneous dual tape
  • 4x4 MU MIMO technology
  • comfortable 802.3af PoE compatibility
  • 2.4 GHz Speed: 300 MBit/s
  • 5 GHz Speed: 1733 MBit/s
  • Ports: 1x RJ45 10/100/1000 MBit/s Ethernet
  • Application: Indoor
  • Dimensions: Ø 160 x 32.65 mm

Flat mounting

The UniFi nanoHD APfs low-profile ceiling mount (sold separately) allows you to seamlessly integrate the AP into its environment.

Compact form factor

The compact design offers high quality, a cost-effective combination of value and performance.

LED
The unique LED deployment ring offers benefits such as administrator location tracking and alerts for each device.

Power over Ethernet (PoE) Standard
The UniFi nanoHD AP can be powered via an 802.3af PoE compliant switch.
We recommend using your UniFi devices with a UniFi PoE switch (sold separately).
The UniFi nanoHD AP is compatible with all UniFi PoE switches and 48V adapters.

Superior computing power

The UniFi nanoHD AP is capable of complex operations (guest control, filtering) and other resource-intensive tasks.

The WLAN controller solution from UBIQUITI:
The free - UniFi Controller software - provides you with powerful functions such as the central management of large wireless networks or uninterrupted transition from one radio cell to the next (roaming).
Various functions are available for use in commercial and school environments, enabling the development of large networks.
In addition to the creation of so-called vouchers, which allow access to the Internet for a limited period of time, safety-relevant functions such as "Walled Garden", guest network isolation, VLAN or detailed analysis options are also included.

The possible uses and locations:

- Hotels & Restaurants
- office building
- schools
- public places & facilities
- mobile terminals in warehouses
- hospitals
- authorities

Infinite scalability:

Expand your wireless network, size doesn't matter. Start with one device, expand with thousands more!

Scope of delivery
  • 1x UAP-NANOHD
  • wall mounting kit
  • Screws & dowels
  • Quick Start Guide
  • PoE injector

- Including PoE injector -



Manufacturer : UBIQUITI
Factory number : UAP-NANOHD
Package weight : 1.052 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300/1733
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • integriert
  • General
    • Type
    • WLAN Access Point
    • Design
    • Indoor
    • Colour
    • weiß
    • Power supply
    • extern oder PoE
    • Accessory
    • PoE-Injektor
    • Assembly
    • WLAN Access Point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 160 mm
    • Height
    • 32.65 mm
    • Depth
    • 160 mm
  • Weights
    • Weight
    • 0.3 kg
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - Französisch + Schutzkontakt CEE 7/7
    • Power supply, on device
    • C6 - Kleeblattdose (m)
reichelt printfooter