0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK EAP225O :: WLAN Access Point 2.4/5 GHz 1200 Mbps Outdoor

Item-No.: TPLINK EAP225O
 €89,95




TPLINK EAP225O

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 2x extern
  • General
    • Type
    • WLAN Access Point
    • Design
    • Outdoor
    • Colour
    • weiß
    • Power supply
    • extern oder PoE
    • Accessory
    • Netzteil, Handbuch
    • Assembly
    • WLAN Access Point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 215 mm
    • Height
    • 46 mm
    • Depth
    • 27 mm
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - Französisch + Schutzkontakt CEE 7/7
    • Power supply, on device
    • C6 - Kleeblattdose (m)
    • Low-voltage connection
    • DC-Einbaubuchse, rund, 2-pol
AC1200 Wireless MU-MIMO Gigabit Indoor/Outdoor Access Point

  • Durable, weatherproof enclosure for outdoor Wi-Fi applications
  • Up to 1200Mbps with 2×2 MIMO technology
  • High transmission power and high gain antennas provide a long-range coverage area
  • Free Omada Controller software enables administrators easily manage hundreds of EAPs
  • Captive portal provides a convenient method for guest authentication
  • Facebook Wi-Fi and SMS anthentication help to boost your business
  • 802.3af/Passive PoE (PoE Adapter Included) compatible and simple mounting design allow for flexible deployment and convenient installation

Gigabit Wi-Fi Speeds with MU-MIMO Technology
EAP225-Outdoor supports simultaneous dual band speed of up to 1200Mbps. Outfitted with the latest 802.11ac Wave 2 MU-MIMO technology, EAP225-Outdoor can communicate with multiple clients at the same time which making it ideal for high density environment.

Excellent Hardware Designs
With special design of its antenna, appearance, power options and installation methods, EAP225-Outdoor can perfectly fit for different scenarios both indoors and outdoors.

Wi-Fi That Goes the Distance
With high transmission power and high gain omnidirectional antennas, EAP225-Outdoor provides stable wireless coverage at a range up to 200m+* at 2.4GHz and 300m+* at 5GHz in outdoor settings.

Specially Designed Weatherproof Enclosure for Outdoor Environment
Rated as IP65 during Ingress Protection testing, a resilient weatherproof enclosure protects the access points against harsh outdoor condition.



Manufacturer : TP-LINK
Factory number : EAP225-OUTDOOR
Package weight : 0.681 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 2x extern
  • General
    • Type
    • WLAN Access Point
    • Design
    • Outdoor
    • Colour
    • weiß
    • Power supply
    • extern oder PoE
    • Accessory
    • Netzteil, Handbuch
    • Assembly
    • WLAN Access Point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 215 mm
    • Height
    • 46 mm
    • Depth
    • 27 mm
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - Französisch + Schutzkontakt CEE 7/7
    • Power supply, on device
    • C6 - Kleeblattdose (m)
    • Low-voltage connection
    • DC-Einbaubuchse, rund, 2-pol
reichelt printfooter