Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA SET 320RE :: Screwdriver set, slotted and Phillips

Item-No.: WIHA SET 320RE
€23,50
Category of goods: 1 = discountable

WIHA SET 320RE

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver set
    • Technology
    • SoftFinish® electric
    • Design
    • Mixed
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • 5-piece

5-piece screwdriver set with softFinish handle. High-quality chrome-vanadium-molybdenum steel, fully hardened, burnished finish. Protective insulation sprayed directly onto the blade.
Protective insulation DIN EN 60900, VDE0682, up to 1000 volts.
Parts GS-tested in a water bath at 10000 volts.
Slotted and Phillips screwdriver.
Contents:
320N 3.5
320N-5.5
321N-1
321N-2
Voltage tester 255/2L



Manufacturer : WIHA
Factory number : 30149
Package weight : 0.409 kg
Technical information
  • General
    • Type
    • Screwdriver set
    • Technology
    • SoftFinish® electric
    • Design
    • Mixed
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • 5-piece
Datasheet/manual