Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 336N-8 :: Hexagonal socket wrench, VDE, 8 mm, L: 200 mm

Item-No.: WIHA 336N-8
€15,70
Category of goods: 1 = discountable

WIHA 336N-8

  • Product Description
  • Technical information
  • General
    • Type
    • Hexagonal socket wrench
    • Technology
    • T-handle electric
    • Design
    • Hex (inside)
  • Measures
    • Blade width
    • 8.0 mm
    • Blade length
    • 200 mm
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • 1-piece

VDE hexagonal socket wrench with cross handle.
With inner hole for protruding
thread shafts.

Protective insulation VDE 0682 up to 1000 volts
and with the GS mark.
The insulation is sprayed directly onto the blade.
Blade made of high-alloy, chrome-vanadium-molybdenum steel, fully hardened.
Specially designed for working on live
parts.
Fatigue-free transmission of high torque is possible
with the cross handle.

Width: 8 mm
Blade length: 200 mm
Handle width: 100 mm



Manufacturer : WIHA
Factory number : 27932
Package weight : 0.106 kg
Technical information
  • General
    • Type
    • Hexagonal socket wrench
    • Technology
    • T-handle electric
    • Design
    • Hex (inside)
  • Measures
    • Blade width
    • 8.0 mm
    • Blade length
    • 200 mm
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • 1-piece
Datasheet/manual