Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 334N-4 :: Hexagonal screwdriver VDE, 4 mm, L: 150 mm

Item-No.: WIHA 334N-4
Blade width:

€5,70




WIHA 334N-4

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver
    • Technology
    • SoftFinish® electric
    • Design
    • Sechskant (innen)
  • Measures
    • Blade width
    • 4.0 mm
    • Blade length
    • 150 mm
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • 1-piece

VDE hex screwdriver
with cross handle.

Protective insulation VDE 0682 up to 1000 volts
and with the GS mark.
The insulation is sprayed directly onto the blade.
Blade made of high-alloy, chrome-vanadium-molybdenum steel, fully hardened.
Specially designed for working on live
parts.
Fatigue-free transmission of high torque is possible
with the cross handle.

Width: 4 mm
Blade length: 150 mm
Handle width: 100 mm



Manufacturer : WIHA
Factory number : 27928
Package weight : 0.04 kg
Technical information
  • General
    • Type
    • Screwdriver
    • Technology
    • SoftFinish® electric
    • Design
    • Sechskant (innen)
  • Measures
    • Blade width
    • 4.0 mm
    • Blade length
    • 150 mm
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • 1-piece
Datasheet/manual