Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 324-80 :: Philips screwdriver size: PZ1, L: 80 mm

Item-No.: WIHA 324-80
Design:

€7,60
Category of goods: 1 = discountable

WIHA 324-80

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver
    • Technology
    • SoftFinish® electric
    • Design
    • Kreuzschlitz (PZ)
  • Measures
    • Blade size
    • 1
    • Blade length
    • 80 mm
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • 1-piece

WIHA SoftFinish electric - Phillips (Pozidriv) screwdriver

with protective insulation VDE 0680 up to 1000 volts and GS Mark. The sound insulation is sprayed directly onto the blade.

Material: high-alloy, chrome-vanadium-molybdenum steel, fully hardened.
Blade size: 1 (M2.5)
Blade length: 80 mm



Manufacturer : WIHA
Factory number : 00878
Package weight : 0.056 kg
Technical information
  • General
    • Type
    • Screwdriver
    • Technology
    • SoftFinish® electric
    • Design
    • Kreuzschlitz (PZ)
  • Measures
    • Blade size
    • 1
    • Blade length
    • 80 mm
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • 1-piece
Datasheet/manual