Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 323N-4,0 :: Hexagonal wrench key, black 4.0, 75 mm

Item-No.: WIHA 323N-4,0
Blade width:

€8,50
Category of goods: 1 = discountable

WIHA 323N-4,0

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver
    • Technology
    • SoftFinish® electric
    • Design
    • Sechskant (innen)
  • Measures
    • Blade width
    • 4.0 mm
    • Blade length
    • 75 mm
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • 1-piece

WIHA SoftFinish electric hexagonal wrench key

with protective insulation VDE 0680 up to 1000 volts and GS Mark. The sound insulation is sprayed directly onto the blade.

Material: high-alloy, chrome-vanadium-molybdenum steel, fully hardened.
Wrench size: 4.0 mm
Blade length: 75 mm



Manufacturer : WIHA
Factory number : 30363
Package weight : 0.055 kg
Technical information
  • General
    • Type
    • Screwdriver
    • Technology
    • SoftFinish® electric
    • Design
    • Sechskant (innen)
  • Measures
    • Blade width
    • 4.0 mm
    • Blade length
    • 75 mm
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • 1-piece
Datasheet/manual