0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 323N-3,0 :: Hexagonal wrench key, black 3.0, 75 mm

Item-No.: WIHA 323N-3,0
Blade width:

€7,80
Category of goods: 1 = discountable

WIHA 323N-3,0

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver
    • Technology
    • SoftFinish® electric
    • Design
    • Hex (inside)
  • Measures
    • Blade width
    • 3.0 mm
    • Blade length
    • 75 mm
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • 1-piece
WIHA SoftFinish electric hexagonal wrench key

with protective insulation VDE 0680 up to 1000 volts and GS Mark. The sound insulation is sprayed directly onto the blade.

Material: high-alloy, chrome-vanadium-molybdenum steel, fully hardened.
Wrench size: 3.0 mm
Blade length: 75 mm



Manufacturer : WIHA
Factory number : 30362
Package weight : 0.032 kg
Technical information
  • General
    • Type
    • Screwdriver
    • Technology
    • SoftFinish® electric
    • Design
    • Hex (inside)
  • Measures
    • Blade width
    • 3.0 mm
    • Blade length
    • 75 mm
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • 1-piece
Datasheet/manual