reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 323N-2,5 :: Hexagonal wrench key, black 2.5, 75 mm

Item-No.: WIHA 323N-2,5
€6,99
Category of goods: 1 = discountable

WIHA 323N-2,5

  • Product Description
  • Technical information
  • General
    • Type
    • Phillips PH screwdriver
  • Measures
    • Blade size
    • 0
    • Blade length
    • 60 mm
  • Electrical values
    • Approval
    • VDE 1000V

WIHA SoftFinish electric hexagonal wrench key

with protective insulation VDE 0680 up to 1000 volts and GS Mark. The sound insulation is sprayed directly onto the blade.

Material: high-alloy, chrome-vanadium-molybdenum steel, fully hardened.
Wrench size: 2.5 mm
Blade length: 75 mm



Manufacturer : WIHA
Factory number : 30361
Package weight : 0.029 kg
Technical information
  • General
    • Type
    • Phillips PH screwdriver
  • Measures
    • Blade size
    • 0
    • Blade length
    • 60 mm
  • Electrical values
    • Approval
    • VDE 1000V
Datasheet/manual