Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 322-7,0 :: Hexagonal socket wrench, VDE, 7.0 mm, L: 125 mm

Item-No.: WIHA 322-7,0
Blade width:

€10,95
Category of goods: 1 = discountable

WIHA 322-7,0

  • Product Description
  • Technical information
  • General
    • Type
    • Hexagonal socket wrench
    • Technology
    • SoftFinish® electric
    • Design
    • Hex (outside)
  • Measures
    • Blade width
    • 7.0 mm
    • Blade length
    • 125 mm
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • 1-piece

Hexagonal socket wrench

Protective insulation VDE 0682 up to 1000 volts
and with the GS mark.
The insulation is sprayed directly onto the blade.
Blade made of high-alloy, chrome-vanadium-molybdenum steel, fully hardened.

Blade width: 7.0 mm (M4)
Blade length: 125 mm



Manufacturer : WIHA
Factory number : 00858
Package weight : 0.115 kg
Technical information
  • General
    • Type
    • Hexagonal socket wrench
    • Technology
    • SoftFinish® electric
    • Design
    • Hex (outside)
  • Measures
    • Blade width
    • 7.0 mm
    • Blade length
    • 125 mm
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • 1-piece
Datasheet/manual