reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 321-80 :: Philips screwdriver size: 1, L: 80 mm

Item-No.: WIHA 321-80
€6,99
Category of goods: 1 = discountable

WIHA 321-80

  • Product Description
  • Technical information
  • General
    • Type
    • Phillips PH screwdriver
  • Measures
    • Blade size
    • 1
    • Blade length
    • 80 mm
  • Electrical values
    • Approval
    • VDE 1000V

Phillips screwdriver (cross-head)
with protective
insulation in accordance with VDE 0680
up to 1000 volts and
with GS approval.
The sound insulation
is sprayed directly onto the
blade.
Material:
high-alloy chrome-
vanadium molybdenum
steel, fully
hardened.
Blade size: 1 (M2.5)
Blade length: 80 mm



Manufacturer : WIHA
Factory number : 00847
Package weight : 0.0543 kg
Technical information
  • General
    • Type
    • Phillips PH screwdriver
  • Measures
    • Blade size
    • 1
    • Blade length
    • 80 mm
  • Electrical values
    • Approval
    • VDE 1000V
Datasheet/manual