Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 321-150 :: Philips screwdriver size: 3, L: 150 mm

Item-No.: WIHA 321-150
Design:

€10,60
Category of goods: 1 = discountable

WIHA 321-150

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver
    • Technology
    • SoftFinish® electric
    • Design
    • Phillips (PH)
  • Measures
    • Blade size
    • 3
    • Blade length
    • 150 mm
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • 1-piece

Phillips screwdriver (cross-head)
with protective
insulation in accordance with VDE 0680
up to 1000 volts and
with GS approval.
The sound insulation
is sprayed directly onto the
blade.
Material:
high-alloy chrome-
vanadium molybdenum
steel, fully
hardened.
Blade size: 3 (M6.0)
Blade length: 150 mm



Manufacturer : WIHA
Factory number : 00849
Package weight : 0.1597 kg
Technical information
  • General
    • Type
    • Screwdriver
    • Technology
    • SoftFinish® electric
    • Design
    • Phillips (PH)
  • Measures
    • Blade size
    • 3
    • Blade length
    • 150 mm
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • 1-piece
Datasheet/manual